
Einhell 249019 HSS-Co Metal twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 1 Set
EAN:
Part number:
Item no:
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 4 Set(s) available
Technical specifications
- Product type
Metal twist drill bit set
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
- Content
1 Set
- Material
HSS-Co
- Material suitability
Metal
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Aluminium
Plastic
- Working length
12 mm
18 mm
24 mm
30 mm
33 mm
39 mm
43 mm
47 mm
52 mm
57 mm
Show more
- Weight
500
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771465 Einhell 249019 HSS-Co Metal twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 1 Set
Description
The 19-piece HSS-Co metal drill bit set from Einhell is the ideal solution for precise drilling work in metal. The drills are made of wholly milled high-performance steel with a cobalt content, which provides particularly high heat resistance and hardness – even under continuous load and at high cutting speeds. The 135° split Point tip ensures accurate centering without pre-drilling and prevents the drilling from running. Thanks to the continuous precision section, the drill bits impress with their dimensional stability and clean drilling pattern. The milled Type-N-Spiral provides for reliable chip removal and low-burr drill holes in materials such as stainless steel, iron, aluminum, sheet metal profiles and plastic. The chamfered triangular shaft prevents slipping in the drill chuck and enables safe power transmission - compatible with all common cordless screwdrivers and drills with round or quick-acting chucks. The delivery is made in a robust drill cassette with auto-lock clip catch and convenient set-up function for comfortable removal and safe transportation.
This text is machine translated.
This text is machine translated.
Features
- Cobalt Alloy - The HSS-Co drills are made of high-performance, polished steel with a cobalt content and offer high temperature resistance and long service life.
- Precision ground – continuous grinding ensures accurate dimensional accuracy and clean drilling pattern for a wide range of metal processes.
- Split Point tip - The 135° tip centers precisely without pre-drilling and prevents scrolling for fast and clean work.
- Type-N spiral – the milled spiral groove enables effective chip removal and provides for burr-free drill holes in metal and plastic.
- Metal working – suitable for work on stainless steel, iron, aluminum, sheet metal and plastics outstanding in assembly and workshop applications.
- Triangular shank – Three ground surfaces prevent a slipping in the drill chuck and secure the power transmission.
- Storage case – Robust box with auto-lock clip latch and stand-up function enables safe transport and easy removal.
Scope of delivery
- 19x HSS-Co metal drill (Ø 1 / 3 / 3.5 / 2.5 / 7.5 / 2 / 7 / 6 / 6.5 / 5.5 / 4.5 / 5 / 4 / 1.5 / 9.5 / 8.5 / 9 / 8 / 10 mm), 1x storage case (9.1x3.5 cm)
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































