• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3433625 Power X-Change VENTURRO 18/210 Rechargeable battery Vacuum Shoulder strap, Soft grip, w/o battery, w/o c

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Power X-Change VENTURRO 18/210 battery-operated vacuum cleaner

  • Member of the power X-Change family, 1x 18V battery required Brushless motor - more power and longer running time Electronic speed regulation Tool-free changeover of blower and suction function
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Vacuum

Features

Shoulder strap

Soft grip

w/o battery

w/o charger

Functions (garden blowers)

Blow function

Shredder

Vacuum function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Air speed

210 km/h

Suction

180 m³/min

Weight

3700 g

Dim

(L x W x H) 1168 x 340 x 150 mm

Length

1168 mm

Width

340 mm

Height

150 mm

Sound pressure level

95.4 dBa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618434 Einhell 3433625 Power X-Change VENTURRO 18/210 Rechargeable battery Vacuum Shoulder strap, Soft grip, w/o battery, w/o c

Warranty Terms

Warranty Terms 2618434 Einhell 3433625 Power X-Change VENTURRO 18/210 Rechargeable battery Vacuum Shoulder strap, Soft grip, w/o battery, w/o c

Description

With the Einhell VENTURRO 18/210 battery-operated vacuum cleaner, you can collect arduous leaves from the past! The powerful 18 volt battery-operated leaf vacuum cleaner works completely wirelessly, is at the same time a leaf blower and also has an integrated chopper. The battery-operated device is part of the powerful Einhell Power X-Change family, in which all batteries, system devices and chargers can be combined flexibly. With a suction power of 500 m³ per hour, the 3 kg device quickly removes large volumes of leaves, which, thanks to the chopping function, lands on one tenth of the original volume in a 45 liter bag. The quality bag is equipped with a viewing window for checking the level and is attached to the vacuum cleaner quickly and easily by click-in. You can switch between suction and blowing functions at any time and without any effort using the switch. If the cordless leaf blower is used as a leaf blower, it will blow the leaf out of the way at up to 210 km/h. With the speed electronics, the suction and blowing power can be individually regulated, at the same time the volume is influenced. The battery-operated vacuum cleaner can be optimally guided in two-hand operation thanks to the additional hand grip, a comfortable carrying strap also provides for an optimum weight relief. With two large wheels at the end of the suction tube, the battery-operated vacuum cleaner can be moved comfortably even on uneven terrain, was this relieves the back. Thanks to an integrated wall bracket, the device can be stowed away in a space-saving way.

This text is machine translated.

Features

  • Additional handle Large quality collecting bag with viewing window for level control Attachment of the catching bag via clever quick mounting system Integrated chopping function

Scope of delivery

  • 1x VENTURRO 18/210 battery-operated vacuum cleaner; 1x catching bag; 1xTragegurt

Hints

Supplied without battery and charger (sold separately)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.98*

More interesting products

(*All information is plus legal VAT)