• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4171421 GC-DP 5010 G Effluent sump pump PG connector 12000 l/h 8 m

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Waste Water Pump GC-DP 5010 G

  • Maximum flow rate 12000 l/h
  • Maximum lifting height 8 m
  • Infinitely adjustable float switch
  • The image shows a symbol with a vertical pipe, with two switches marked 'ON' and 'OFF', and text underneath reading 'ADJUSTABLE FLOATER'.
  • '12000 l/h' in bold, black text on a white background.
  • 'Robust' shield with a black castle on a white background, symbolising strength and stability.

Technical specifications

  • Max. Water temperature 35 °C
Product type

Effluent sump pump

Features

PG connector

Max. delivery head

8 m

Max. feed rate

12000 l/h

Max. discharge pressure

0.8 bar

Operating voltage

230 V

Power consumption (P1)

500 W

Pressure connection

41.91 mm (1 1/4") OT

38 mm (1 1/2") Ø

32 mm (1 1/4") Ø

25 mm (1") IT

Max. size of solids

10 mm

Immersion depth

5 m

Max. cable length

10 m

Float switch

Yes

Length

205 mm

Width

200 mm

Height

410 mm

Dim

(L x W x H) 205 x 200 x 410 mm

Weight

10.60 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650542 Einhell 4171421 GC-DP 5010 G Effluent sump pump PG connector 12000 l/h 8 m

Information

Information 1650542 Einhell 4171421 GC-DP 5010 G Effluent sump pump PG connector 12000 l/h 8 m

Warranty Terms

Warranty Terms 1650542 Einhell 4171421 GC-DP 5010 G Effluent sump pump PG connector 12000 l/h 8 m

Description

The einhell waste water pump GC-DP 5010 G is optimally equipped for pump application in many situations: In the case of the draining of ponds and small garden waters, when draining and a wide range of construction sites, cellars and shelters as well as the drainage of rain barrels and collection containers. With powerful 500 Watt power calls on the pump waste water at maximum immersion depth of five meters up to eight meters high. Up to 12,000 liters per hour can be promoted and at a water temperature of up to 35 degrees Celsius. The maximum foreign substance size may be up to 10 millimeters. For a long life ensure a high-quality mechanical seal as well as on the other hand, the top of the housing and the pump base made of sturdy die-cast. The motor housing is made of stainless steel. Continuously adjustable in height, the float switch. Well to transport the pump is thanks to the carrying handle. The hose connection has a diameter of 42 millimeters (1 1/4") IG. For fittings include adapter for 38 mm (1 1/2"), 32 mm (1 1/4") and 25 mm (1")-hoses.

This text is machine translated.

Features

  • HandleContinuously adjustable float switchHigh-quality mechanical seal for a long service lifeUpper housing section and pump base made of castStainless steel motor housingWith 6 bits. Adapter for 38 mm (11/2"), 32 mm(11/4") and 25 mm(1") hoses

Scope of delivery

  • 1x Dirt water pump GC-DP 5010 G1x adapter 38mm (1 1/2")1x adapter 32mm (1 1/4")1x adapter 25mm (1")

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)