• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4181610 GE-DP 36/35 LL Li-Solo PXC Cordless garden pump 14000 l/h 9 m

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell cordless submersible pump GE-DP 36/35 ll Li-Solo

  • Member of the Power X-Change family, 2x 18 V batteries required
  • Twin pack technology: 2x 18 V Power X-change batteries – more Power
  • 2-in-1 combination pump for clear water and dirt water
  • Clear water: Flat suction up to 1 mm residual water level
  • Dirty water: Up to 35 mm grain size in coarse dirt water

Technical specifications

Product type

Cordless garden pump

Max. delivery head

9 m

Max. feed rate

14000 l/h

Max. discharge pressure

0.9 bar

Length

30.3 cm

Width

21.5 mm

Height

29.5 cm

Dim

(L x W x H) 30.3 cm x 21.5 mm x 29.5 cm

Weight

4.79 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754335 Einhell 4181610 GE-DP 36/35 LL Li-Solo PXC Cordless garden pump 14000 l/h 9 m

Warranty Terms

Warranty Terms 3754335 Einhell 4181610 GE-DP 36/35 LL Li-Solo PXC Cordless garden pump 14000 l/h 9 m

Description

The Einhell battery-operated waste water pump GE-DP 36/35 LL Li-Solo is part of the Power X-Change family. It is equipped with the powerful twin-pack technology, in which two 18-V batteries are combined. It is suitable as a 2-in-1 combination pump and is suitable both for the conveyance of waste water with foreign bodies up to 35 mm and for pumping clear water up to a residual water level of 1 mm. The powerful 400 W motor provides a delivery rate of up to 14,000 l/h, a delivery pressure of 0.9 bar and a maximum delivery height of 9 m. The pump has two power stages: The ECO-mode provides for longer run times with less battery consumption, whereas the BOOST-mode provides the maximum flow rate. The motor is protected by the integrated dry-running protection. The mobile battery box with integrated cable winding is connected to the pump via a 7 m long connection cable and reliably protects the batteries from spray water. For the flexible use, the pump is fitted with a 1½" AG-hose connection and is supplied including universal adapter for 25/38 mm-hoses and 33.3 mm (G 1") AG. The integrated double-sided carrying handle ensures easy transport. Supplied without battery and charger. These are available separately, e.g. As practical starter set.

This text is machine translated.

Features

  • 2 modes: Longer runtime or maximum Power
  • Double sided carrying handle for easy transportation
  • Easily accessible hose connection on the top of the pump
  • Integrated dry-run protection to protect the pump
  • Mobile battery box with integrated cable winding
  • Universal adapter for 25/38 mm hoses and 33.3 mm (G 1") AG
  • Battery and charger not included (sold separately)
  • Parallel stop for straight cuts
  • Working table made of sturdy steel
  • Ø 36 mm suction adapter for connection of suction devices
  • Guide wheels for precise cutting
  • Height adjustment for optimum adaptation to the size of the work piece
  • Sliding stock for safe use
  • Holder for the supplied tool for changing the saw blade
  • Hard metal crafted saw blade for good cuts
  • Sliding stock (with mounting at device) for a safe working

Scope of delivery

  • Cordless waste water pump, universal adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 218.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)