• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4511501 PXC Plus 18V 3,0 Ah Tool battery 18 V 3 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery 18V 3.0Ah Power X-Change Plus

  • For all Power X-Change devices
  • 100% more power
  • 17% more compact design
  • 20% lower weight
  • Suitable for TWIN-PACK use in 36V applications
  • Symbol image for Einhell 4511501 PXC Plus 18V 3,0 Ah Tool battery 18 V 3 Ah Li-ion
  • '3.0 Ah' in black text on a white background.
  • 'max. 900 W' in black text on a white background.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

  • Max. Power 900 W
Product type

Tool battery

Battery voltage

18 V

Type

PXC Plus 18V 3,0 Ah

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

for brands

Einhell

Rechargeable

Yes

Size

Non-standard rechargeable

Height

137 mm

Width

58 mm

Length

92 mm

Weight

580 g

Dim

(L x W x H) 92 x 58 x 137 mm

No. of power packs included

1

Suitable for

alle Power X-Change Geräte

Range of use

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250926 Einhell 4511501 PXC Plus 18V 3,0 Ah Tool battery 18 V 3 Ah Li-ion

Information

Information 2250926 Einhell 4511501 PXC Plus 18V 3,0 Ah Tool battery 18 V 3 Ah Li-ion

Description

The Einhell 18V 3.0 Ah Power X-Change PLUS is part of the multifunctional and unlimited combinable battery system Power X-Change from Einhell. The universally applicable Power X-Change batteries provide power and endurance to all battery devices of the entire product family in the garden and workshop area. The advantages for the customer are obvious: With a battery and a charger for all devices, you save not only considerable costs when purchasing, the universal application option protects the environment and at the same time offers flexibility in the house and garden. There is also no mess and no chaos with different batteries and chargers for each individual device. Next-generation lithium-ion cells provide 100% more power for maximum power in all applications, along with a 17% more compact design and 20% weight reduction. Plus technology also stands for extra power during high-performance work. In addition, the high-quality battery withstands the memory effect and the battery-usual self-discharge for constant, high power. The 18 Volt 3.0 Ah PXC PLUS is a high-end battery of the Power X-Change family and also suitable for TWIN-PACK use in 36V applications. The process-controlled, active battery management system ABS uses the microprocessor to continuously monitor the parameters of the battery. This ensures maximum safety, optimum device performance, maximum runtime and maximum service life. The current charging status can be controlled by a 3-stage LED display. Due to the design, the housing withstands dust, corrosion and mechanical influences. The rubber coating gives the battery high shock protection and good grip. With the help of the recessed grip, it can be easily removed again from all devices.

This text is machine translated.

Features

  • Can be used universally for all Power X-CHANGE devicesSave money, protect the environment and have flexibility in house and gardenLatest cells bring 100% more Power for maximum power13% compact design as well as 10% lower weightPLUS technology: More Power for high-performance work

Scope of delivery

  • 1x 18V 3.0 Ah battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.