
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Highlights & Details
Einhell compressor TC-AC 190/50/8
- Boiler volume: 50 l
Technical specifications
- Max. Motor power (S2 | S2time) 1500 W (2 HP) | 15 minEngine speed 2850 min^-1Pump speed 2850 min^-1Output power at 0 bar 110 L/min.Output power at 4 bar 75 L/min.Output power at 7 bar 55 L/min.Sound pressure level LPA 75 dB (A)Sound pressure level LwA 97 dB (A)
- Product type
Air compressor
- No. of cylinders
1 pc(s)
1500 W
- Vaccum power
165 l/min
- Flow rate
110 l/min
- Operation pressure
5 bar
- Rotational speed (max.)
2850 U/min
- Boiler volume
50 l
- Operating voltage
240 V
- Length
720 mm
- Width
360 mm
- Height
620 mm
- Weight
27700 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859911 Einhell Air compressor TC-AC 190/50/8 50 l 5 bar
Information
Information 2859911 Einhell Air compressor TC-AC 190/50/8 50 l 5 bar
Warranty Terms
Warranty Terms 2859911 Einhell Air compressor TC-AC 190/50/8 50 l 5 bar
Description
The TC-AC 190/50/8 compressor puts considerable pressure in all your work at home, in the workshop or in the garage. Whether applying paint and paint, impregnating wood on a large surface or blowing out and sandblasting work: The compressed air compressor is a versatile and persevering helper in renovation and renovation work and has air left behind to pump tires, balls or air mattresses. The oil lubrication ensures longevity and the oil level can be easily controlled via the sight glass. The 50 liter tank has sufficient air reserves. Many applications up to 8 bar can be regulated using a pressure reducer. The pressure gauge thereby provides for the control of the regulated working pressure, which can easily be removed at the quick-coupling. A large pressure gauge is provided for working with unregulated tank pressure. Check and safety valves provide additional safety. A drain plug allows convenient maintenance of the compressor. The rubberized wheels and the transport grip provide for an easy transportation. The stand base with rubber buffer serves the vibration damping. Einhell guarantees a 10-year warranty against the corrosion of the boiler.
This text is machine translated.
This text is machine translated.
Features
- Oil lubrication ensures longevityOil level check using sight glassThe 50l tank offers sufficient air reservesMany applications up to 8 bar can be regulated by means of pressure reducerPressure gauge and quick coupling for regulated working pressure
What kind of Air Compressors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































