• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell CE-BC 30 M 1002275 Charger 12 V, 24 V 30 A 15 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Einhell CE-BC 30 m battery charger

  • Multi-stage charging cycle
  • 2in1: Load and start external
  • Trickle charging function
  • Ideal for seasonal vehicles
  • LED battery voltage and charging progress display
  • Close-up of a computer chip with a symbol of a head and a brain. Representation of artificial intelligence and digital technology.
  • Digital display showing the red number '13.4', possibly representing a measurement or setting.
  • 'Snowflake and thermometer indicate temperature below 5°C with a green tick.'
  • 'Battery symbol with plus and minus signs, underneath text: 12 V / 24 V, 3 - 600 Ah.'
  • 'Full Charge Automatically Controlled by Microprocessor.' A battery symbol indicating the complete charge state.
  • Red and black jump lead clips are plugged into a charger.
  • A car in a garage during winter, connected to a charging point, while snow falls outside.
  • "Lightning symbol over text: 30 AMP. MAX." Warns of a maximum electrical current of 30 amperes.

Technical specifications

  • - Charging voltage 12 V/ 24V
  • - suitable for batteries (Min/Max Ah) 3-600 Ah
  • - jump start device 100 A - 5 sec.
  • - Charging current Min. (arith/eff.) - Max.
  • (arith./eff.) at 12 V dc
  • 3 / [-] - 30 / [-] A.
  • - Charging current Min. (arith/eff.) - Max.
  • (arith./eff.) at 24 V dc
  • 4 / [-] - 15 / [-] A.
Product type

Charger

Dim

(L x W x H) 350 x 340 x 235 mm

Battery voltage

12 V

24 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

3 Ah

Recommended battery capacity at 12 V min.

600 Ah

Recommended battery capacity at 24 V (max.)

3 Ah

Recommedned battery capacity at 24 V min.

600 Ah

Suitable for

SLA

VRLA AGM

Lead acid

Weight

10.85 kg

Features

Charge monitoring

Battery life protection

Jump start

Charging current at 12 V

30 A

Charging current at 24 V

15 A

Width

340 mm

Height

235 mm

Length

350 mm

Jump start current (12 V)

100 A

Cable length

150.00 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250921 Einhell CE-BC 30 M 1002275 Charger 12 V, 24 V 30 A 15 A

Information

Information 2250921 Einhell CE-BC 30 M 1002275 Charger 12 V, 24 V 30 A 15 A

Warranty Terms

Warranty Terms 2250921 Einhell CE-BC 30 M 1002275 Charger 12 V, 24 V 30 A 15 A

Description

The Einhell CE-BC 30 M battery charger is an intelligent battery charger, adapted to the technically advanced and powerful batteries of modern vehicles. The intelligent battery charger with microprocessor control is suitable for a wide range of vehicle battery types and has a range of technical protection and maintenance mechanisms. The main focus of the development was on a fast, gentle charging of the batteries, in order to achieve the longest possible service life at full power. Operation of the charger is easier thanks to a detailed charging display than with conventional devices. The Einhell all-rounder is suitable for gel batteries, AGM, as well as maintenance-free and low-maintenance lead acid batteries. The CE-BC 30 M is suitable for 12V and 24V batteries. The Einhell battery charger's multi-stage charging cycle is automatically monitored and adjusted by microprocessor control. The smart control electronics analyzes the type and condition of the connected battery and initiates the optimal mode as required. The trickle charging function protects and protects the battery for a permanently ideal charging state. Thus, the CE-BC 30 M is suitable for all vehicle types, also explicitly for seasonal vehicles with long service lives: Instead of letting the battery slowly drain completely and thus risk a deep discharge, the battery is kept at its optimum level by means of maintenance charging. The maintenance charging relieves the battery cells and extends the service life, thus preventing an avoidable, cost-intensive replacement of a defective vehicle battery. Cars, motorcycles or scooters are immediately ready for use at the start of the season. The Einhell battery charger can support the battery with 100 A starting current (max. 5 seconds) by means of a jump-start function. After a short charge of a capacitor, the unit can initiate a jump start procedure for immediate starting - similar to starting a jumper with a second vehicle. The Einhell battery charger is equipped with automatic protection against overcharging, short-circuit and reverse polarity: These protection mechanisms protect both the charger and the battery. The LED battery voltage and charging progress display shows at a glance the charging status of the battery and the mode on which the charger is set. The fully insulated battery terminals make Einhell's battery charger easy and safe to connect.

This text is machine translated.

Features

  • Intelligent battery charger with microprocessor controlMulti-stage charging cycle, microprocessor controlled and monitored2 in 1: Load and restart with one deviceSelectable voltage 12 V/24 V for adjustment to vehicle batteryMaintenance charging function for a continuous, ideal charging stateAll-round battery charger for different types of batteries

Scope of delivery

  • 1x Einhell CE-BC battery charger 30 m.1x Pole pliers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)