• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell E-Case Umzug 370511 Tool box (+ tools) 79-piece

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Original Einhell tool case relocation 79-pieces (Ball peen hammer, pliers, screwdriver, bits, knife, Tape measure, spirit level, fork ring spanner, E-Case system)

  • Moving removal tool - The 79-piece starter set provides suitable equipment for installation Repair and screwing when moving into the first home.; TÜV-tested tools - The 300 g impact hammer with fiberglass grip and the phase tester enable safe working in mechanical and electrical tasks. Screw tools–A magnetic screwdriver with 20 bits of S2 steel Nine pin wrenches with ball head and ten fork ring spanners cover common screw applications; cutting tools–The universal scissors and the snap blade knife with ten spare blades cut plastic cardboard foils and cable insulation precisely.; Gripping work-combination pliers Side-cutting pliers and water pump pliers made of CrV steel with ergonomic handles ensure secure hold and clean cutting.; Measuring tools – A magnetic spirit level with three bubble levels and a 3 m tape measure with self-lock function ensure precise leveling and measuring. E Case System Case – The stackable tool case is a member of the modular E Case system and provides space-saving storage and safe transportation.

Technical specifications

  • Compatible with the Einhell E-case system; suitable for moves
Product type

Tool box (+ tools)

Car phone holder features

stackable

Splashproof

Foam padding

Max. load capacity

25 kg

Material

Plastic

EVA foam

Factory colour

Red-black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630386 Einhell E-Case Umzug 370511 Tool box (+ tools) 79-piece

Description

The 79-piece tool case moving of the E-Case system from Einhell is the ideal starter set for assembly, screwing and repair work when moving in the first home. It contains three pliers made of chromium-vanadium steel: A 250 mm multigrip pliers according to DIN ISO 8976, a 160 mm side-cutting pliers according to DIN ISO 5749 and a 160 mm combination pliers according to DIN ISO 5746. The set is supplemented by a 300 g heavy, TÜV-GS approved solid hammer with fiberglass grip and matt black head according to DIN 1041. A magnetic bit screwdriver with CrV shank, 20 bits made of S2 steel, a 9-piece pin spanner set with ball head and ten fork ring spanners cover the most important screw applications. For precise cutting, the universal cutter with a stainless steel cutter and a snap-off blade knife with ten replacement blades are provided. A magnetic water level with three bubble levels, a 3 m tape measure with self-locking function as well as a phase tester support an exact and safe working. All tools are safely stored in a robust EVA foam insert in carbon look. The impact-resistant, stackable E-Case has sturdy flaps, ergonomic handles and a load capacity up to 1000 kg in a stack - perfect for everyday use and safe transportation.

This text is machine translated.

Features

  • 1x water pump pliers 250 mm DIN ISO 8976, 1x side cutter 160 mm DIN ISO 5749, 1x combination pliers 160 mm DIN ISO 5746, 1x engineering hammer 300 g Fibre glass handle DIN 1041 TÜV GS certified, 1x magnetic screwdriver with CRV shaft, 20x bits made of S2 steel, 9x hex Allen key 1.5–10 mm with ball head, 10x fork-ring spanner with satin surface, 1x snap-off blade knife with 10x replacement blades black, 1x universal cutter with stainless steel cutter, 1x magnetic spirit level with 3x bubble levels, 1x rolling tape measure 3 m self-lock belt clip, 1x phase tester TÜV GS tested, 20x cable binder, 1x EVA foam insert in carbon look, 1x E-case system case with auto lock catch, stackable up to 1000 kg.

Scope of delivery

  • 1x water pump pliers 250 mm DIN ISO 8976, 1x side cutter 160 mm DIN ISO 5749, 1x combination pliers 160 mm DIN ISO 5746, 1x engineering hammer 300 g Fibre glass handle DIN 1041 TÜV GS certified, 1x magnetic screwdriver with CRV shaft, 20x bits made of S2 steel, 9x hex Allen key 1.5–10 mm with ball head, 10x fork-ring spanner with satin surface, 1x snap-off blade knife with 10x replacement blades black, 1x universal cutter with stainless steel cutter, 1x magnetic spirit level with 3x bubble levels, 1x rolling tape measure 3 m self-lock belt clip, 1x phase tester TÜV GS tested, 20x cable binder, 1x EVA foam insert in carbon look, 1x E-case system case with auto lock catch, stackable up to 1000 kg.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)