• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Einhell Gartenpumpe GC-GP 6050 Garden pump 5000 l/h 40 m

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell garden pump GC-GP 6050 eco plus

  • ECO PLUS: Higher flow rate with low power consumption
  • High-quality mechanical seal for long life
  • Large water filling opening and water level indicator
  • Frost protection due to water drain screw
  • Central on/off-switch

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

40 m

Max. discharge pressure

4 bar

Max. feed rate

5000 l/h

Hose connector

42 mm (R11/4 AG)

Pressure connection

33.3 mm (G1)

Max. cable length

1.5 m

Power (P2)

600 W

Length

367 mm

Width

180 mm

Height

200 mm

Dim

(L x W x H) 367 x 180 x 200 mm

Weight

6.25 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385428 Einhell Einhell Gartenpumpe GC-GP 6050 Garden pump 5000 l/h 40 m

User & Safety Instructions

User & Safety Instructions 3385428 Einhell Einhell Gartenpumpe GC-GP 6050 Garden pump 5000 l/h 40 m

Description

The Einhell garden pump GC-GP 6050 ECO PLUS has a power of 600 watt Ideal for using wells, cisterns, rain barrels or a nearby pond as a water source for garden irrigation. It achieves a maximum delivery pressure of 4 8 bar and conveys up to 5,000 liters per hour at a head height of up to 40 m. Thanks to the ECO PLUS technology, the pump achieves a higher delivery rate and low power consumption. Commissioning is carried out simply through a large filling opening with water level indicator. For optimum protection, a thermal overload protection and a water drain plug provide the frost protection. The pump is equipped with a 33.3 mm (R1 AG) pressure outlet and a 42 mm (R1 1/4 AG) suction outlet, each made of durable brass. The foldable carry handle makes it easy to transport, and the high-quality sliding ring seal provides a long service life. A stable base of the pump with holes ensures a safe stand at the place of use. The delivery package includes a universal adapter 33.3 mm (R1 AG).

This text is machine translated.

Features

  • Thermal overload protection for safe operation
  • Foldable carry handle for easy transport
  • Sturdy pump base with holes for mounting
  • Durable suction and pressure connections made of brass

Scope of delivery

  • Universal adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 165.97*

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)