• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Einhell Power X-Change Akku-Gras- und Strauchschere GE-CG 18/100 Li T-Solo Rechargeable battery Lawn shears

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated grass and shrub shears GE-CG 18/100 Li T-Solo

  • Member of the Power X-Change familyLaser-cut and diamond-ground blades

Technical specifications

Product type

Lawn shears

Operating type

Rechargeable battery

Dim

(L x W x H) 200 cm x 200 mm x 100 mm

Weight

700 g

Blade spacing

8 mm

Knife length

200 mm

Cut width

8 mm

Cutting width

100 mm

Height

100 mm

Length

200 cm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526764 Einhell Einhell Power X-Change Akku-Gras- und Strauchschere GE-CG 18/100 Li T-Solo Rechargeable battery Lawn shears

Information

Information 2526764 Einhell Einhell Power X-Change Akku-Gras- und Strauchschere GE-CG 18/100 Li T-Solo Rechargeable battery Lawn shears

Warranty Terms

Warranty Terms 2526764 Einhell Einhell Power X-Change Akku-Gras- und Strauchschere GE-CG 18/100 Li T-Solo Rechargeable battery Lawn shears

Description

The Einhell battery grass and shrub shears GE-CG 18/100 Li T-Solo is a powerful member of the clever Power X-Change family. The battery-operated device is a convenient alternative to hand-held branch saws or garden shears. It is also easier, quieter and more flexible to use than the petrol-operated or electronic versions, making it the ideal tool for brushing, shaping and thinning bushes and trees. The grass cutting blade is perfectly suitable for the care of lawn edges (100 mm). The laser-cut and diamond-ground shrub shear blades are ideal for the maintenance of hedges and bushes. The tool change takes place very easily and without tools. In use, the soft grip offers perfect hold and ergonomics with every movement. The scope of delivery includes a telescopic extension for an especially ergonomic application. The covered transmission housing protects against contact points with parts lubricated with transmission oil during use and cleaning.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x18V battery requiredCovered transmission housing protects against contact with transmission oilGrass cutter blade perfect for maintaining lawn edges (100mm)Bush trimmer blade for hedge and bush maintenance (200mm)Simple and tool-free blade changeLaser-cut and diamond-ground bladesSoft grip offers perfect hold and ergonomics

Scope of delivery

  • Incl. Telescopic extension for particularly ergonomic use

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 335.97€ 248.96*

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)