• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TC-PG 65/E5 Four-stroke Power generator 8 kW 230 V, 400 V 79.05 kg 3200 W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,095.00 / piece)
€ 1,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power generator TC-PG 65/E5 petrol

  • Powerful 4-stroke drive motorTwo 230V customers or one 400V customer12V plug with connection terminalsTwo large wheelsFolding handle
  • A line graph with a wavy progression on a red background, representing fluctuating data development.
  • A red warning sign with the inscription 'STOP!' and blue and yellow areas.
  • '420 cm³' in large, bold type.
  • 'Symbol of a plug with the label 400 V, 3600 W, max. 6500 W.'
  • In the picture, two electrical sockets are shown. Above them is '230 V' and below is '3200 W max. 3400 W' in black text on a white background.
  • 4-Stroke Petrol Engine
  • 'High Capacity Tank 25 l' in black capital letters on a white background.

Technical specifications

  • Nominal current at 230 V 13 A. Nominal current at 400 V: 8.7 A.Max. Output capacity S2 at 400 V: 6500 W.Continuous power (S1) at 400 V: 3600 W.Continuous power at 12 V: 96 W.

8000 kW

Product type

Power generator

Non-stop power

3200 W

Nominal voltage

230 V

400 V

IP23M

Fuel

Leaded petrol

Outlets

3

Operating time

11/7 h

Operation types

Petrol-powered

Motor type

Four-stroke, air-cooled

Weight

79.05 kg

Dim

(W x H x D) 560 x 565 x 683 mm

Motor power

8 kW

Motor type

Four-stroke

Width

560 mm

Height

565 mm

Depth

683 mm

Sync pulse generator

Yes

Tank volume

25 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618506 Einhell Power X-Change TC-PG 65/E5 Four-stroke Power generator 8 kW 230 V, 400 V 79.05 kg 3200 W

Information

Information 2618506 Einhell Power X-Change TC-PG 65/E5 Four-stroke Power generator 8 kW 230 V, 400 V 79.05 kg 3200 W

Warranty Terms

Warranty Terms 2618506 Einhell Power X-Change TC-PG 65/E5 Four-stroke Power generator 8 kW 230 V, 400 V 79.05 kg 3200 W

Description

The TC-PG 65/E5 power generator (petrol) is powered by a powerful, robust and clean 4-stroke engine and supplies electricity wherever independant power generation is needed: This means that electricity is quickly and easily provided in allotments, on construction sites, while camping, in workshops, garages or even for holidays in detached buildings as well as in forest, fishermen and mountain huts. The engine is also low in emissions due to compliance with emission 5 regulations. Devices can be connected via two 230V users or one 400V user and can obtain power: The two 230V users have a continuous output of 3,000 watts and a maximum output of 3,300 watts, and the 400V user a continuous output of 6,000 watts and a maximum output of 6,500 watts. The AVR function (automatic voltage control) grants a stable output power, the electric start is designed user-friendly, and the starter battery is already included in the delivery. The large 25-liter tank with level indicator is suitable for continuous operation of the generator. Circuit breakers and low-oil fuse ensure safety and long-lasting operation. Two large wheels and a folding handle make the power generator mobile and support an easy transport from place to place.

This text is machine translated.

Features

  • Large 25L tank with level indicator for continuous operationCircuit breaker, low-oil fuse & AVR functionUser-friendly electric start (supplied with starter battery)Powerful, robust and clean 4-stroke drive motorTwo 230V customers or one 400V customer can be supplied with power12V plug with connection terminalsTwo large wheels and a folding handle for easy transport

Scope of delivery

  • 1x Einhell TC-PG 65/E5 generator, funnel, cable with terminals, cable with plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.