• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TP-CD 18/70 Li-i BL - Solo 2-speed-Cordless impact driver w/o battery, w/o charger

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Einhell Power X-Change TP-CD 18/70 Li-i BL - Solo 2-speed-Cordless impact driver w/o battery, w/o charger

  • Max. drill bit Ø
  • 'Max. 25 kg' sign depicts a stylised weight in an open suitcase. Symbolises maximum load capacity or weight restriction.
  • 'Connection symbol: Two blocks with arrows between them. Text below: Connectable'.
  • 'INNER SPACE' and dimensions: Length 420 mm, Width 280 mm, Height 95 mm.
  • Triangular symbol with a drop inside. Below it the text 'SPLASH-PROOF', which indicates splash-resistant protection.
  • The image shows two hands holding grips, with the text '2x ERGONOMIC SHAPED HANDLE', which indicates ergonomic grips.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

  • 21+1+1 torque control
  • Forward/reverse action: Yes
Product type

Cordless impact driver

Type

Power x-change TP-CD 18/70 Li-i BL

Operating voltage

18 V

Transmission type

2-speed

Weight

1.37 kg

Drill chuck clamping range

2 - 13 mm

Features

w/o battery

w/o charger

Torque (max.)

70 Nm

No. of power packs included

0

Technology

Li-ion

Max. torque

70 Nm

Idle speed

0-500 / 0-2000 U/min

Width

214 mm

Height

201 mm

Length

200 mm

Power supply (LOV)

rechargeable

Idle speed (details)

400 U/min

Torque levels

23

Max. screw Ø

6 mm

Voltage

18 V

Documents & Downloads

Datasheet

Datasheet 3866110 Einhell Power X-Change TP-CD 18/70 Li-i BL - Solo 2-speed-Cordless impact driver w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 3866110 Einhell Power X-Change TP-CD 18/70 Li-i BL - Solo 2-speed-Cordless impact driver w/o battery, w/o charger

Information

Information 3866110 Einhell Power X-Change TP-CD 18/70 Li-i BL - Solo 2-speed-Cordless impact driver w/o battery, w/o charger

Warranty Terms

Warranty Terms 3866110 Einhell Power X-Change TP-CD 18/70 Li-i BL - Solo 2-speed-Cordless impact driver w/o battery, w/o charger

Description

Battery-operated impact screw driller TP-CD 18/70 Li-i BL - Solo
With the Einhell professional battery-operated impact drill screwdriver TP-CD 18/70 Li-i BL - Solo the renovation or renovation work is no problem. The hammer drill function supports craftsmen with work on most demanding materials, such as, for example, stone or concrete. As a member of the powerful Power X-Change family, the hammer drill is driven by the high-quality lithium-ion batteries of Einhell and is always ready to use. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The cordless impact wrench is equipped with many functions: This has a 2-speed drive for powerful screwing and fast drilling. The hard torque of 70 Nm can be set in 21 torque stages. The infinitely variable speed control ensures that you can use the device for specific applications and materials. The quick-stop function and the single sleeve 13 mm quick-action drill chuck made of metal with locking function enable a quick and easy tool change. Highest handiness and a firm, secure grip offers the ergonomic design and the additional handle with soft grip. The LED lighting provides optimum view of the work area, even in dark areas. The hammer drill can be stored safely in intermediate place via a belt clip.


System case E-Case S-F
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.




This text is machine translated.

Features

  • System case E-Case S-F
  • Member of the Einhell modular E-case system
  • System case for storing / transporting machines & tools
  • Locking system for a secure connection of stacked boxes
  • Easy storage and transport of stacked cases
  • Stable construction for payload up to 25 kg
  • Foldable, ergonomic hand grip for comfortable carrying
  • Easy to use: Stacked cases can be opened
  • Heat-resistant and impact-resistant
  • Made from high quality polypropylene
  • Splash-protected design
  • Equipped with a padlock for theft protection
  • Incl. Foam inserts for protecting sensitive equipment

Scope of delivery

  • 1x cordless drill driver TC-CD 18/38 Li-Solo
  • E-Case S-F system case + foam insert

Accessories

(*All information is plus legal VAT)