
Highlights & Details
Einhell Power X-Change TE-CD 18/48 Li-i (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
- Max. drill bit Ø
Technical specifications
- Product type
Cordless impact driver
- Type
TE-CD 18/48 Li-i (2x2.0Ah)
- Operating voltage
18 V
- Transmission type
2-speed
- Weight
1800 g
- Weight, information
incl. rechargeable battery
- Drill chuck clamping range
1 - 13 mm
- Features
incl. charger
incl. spare battery
- Functions
Stepless speed control
- Torque (max.)
48 Nm
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
48 Nm
- Capacity (mAh, Ah)
2 Ah
- Width
215 mm
- Height
196 mm
- Length
223 mm
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Idle speed (details)
400 U/min
- Torque levels
23
- Max. screw Ø
6 mm
- Voltage
18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2336515 Einhell Power X-Change TE-CD 18/48 Li-i (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
User & Safety Instructions
User & Safety Instructions 2336515 Einhell Power X-Change TE-CD 18/48 Li-i (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
Information
Information 2336515 Einhell Power X-Change TE-CD 18/48 Li-i (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
Warranty Terms
Warranty Terms 2336515 Einhell Power X-Change TE-CD 18/48 Li-i (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
Description
This text is machine translated.
Features
- Member of the Power X-Change familyIncludes impact-drill function for universal working2-speed gearbox for powerful drilling and screwingSpeed electronics for material & user-friendly workAlways ready to use Li-Ion technology without self-dischargePerfect for use in dark areas thanks to LED lighting
Scope of delivery
- 1x cordless hammer drill TE-CD 18/48 Li-i1x charger2x 2.0 Ah batteries1x Transport and storage case
Frequently Bought Together
(*All information is plus legal VAT)€ 182.76*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































































