• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional 4020385 Cordless compressor SILENZZO 18/160 8 bar Two cylinders

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Einhell professional battery compressor SILENZZO 18/160

  • Member of the Power X-Change family, 1x 18 V battery required
  • Whisper-Power: Especially quiet battery compressor
  • Oil-free, service-free pump for low maintenance
  • Mobile, powerful compressor with 6 liter tank
  • Setting the working pressure up to 8 bar thanks to pressure reducer

Technical specifications

  • Engine speed 1750 min^-1
  • Pump speed 1400 min^-1
  • Suction power 160 L/min.
  • Output power at 0 bar 95 L/min.
  • Output power at 4 bar 60 L/min.
  • Output power at 7 bar 40 L/min.
  • Tank contents 6 l
  • Sound pressure level LPA 59 dB (A)
Dim

(L x W x H) 35.3 x 32 x 49.1 cm

Product type

Cordless compressor

Max. operating pressure

8 bar

Operating voltage

18 V

Weight

17.27 kg

Features

Two cylinders

Width

32 cm

Height

49.1 cm

Length

35.3 cm

Battery voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437106 Einhell Professional 4020385 Cordless compressor SILENZZO 18/160 8 bar Two cylinders

Warranty Terms

Warranty Terms 3437106 Einhell Professional 4020385 Cordless compressor SILENZZO 18/160 8 bar Two cylinders

Description

The Einhell professional battery compressor SILENZZO 18/160 is a perfect aid for compressed air working around the home, workshop and garage. This compact compressor is part of the Power X-Change family and can be operated with all batteries and chargers in the system series. The powerful rechargeable compressor has a 6 liter tank and produces up to 8 bar working pressure. It works with an suction power of max. 160 liters per minute and an output power of up to 95 L/min. The oil-free and service-free pump has a speed of 1400 revolutions per minute and only a small amount of maintenance. Despite its high output, the mobile battery compressor SILENZZO works particularly quietly and produces hardly any noise thanks to its rubber-coated and vibration-damped pedestal. There is one pressure gauge available for the regulated working pressure as well as for the boiler pressure. The compressor is also equipped with a quick coupler that allows quick and easy connection of compressed air tools. The pressure reducer enables a manual setting of the desired working pressure. For convenient maintenance, the battery-operated compressor is equipped with a drain cock that lets you easily drain condensed water. The compressor is portable and can easily be transported to the desired location thanks to a practical handle, its stable pipe frame and its low weight. A storage compartment is integrated in the battery case to store accessories that are available separately. The Einhell battery compressor SILENZO 18/160 isn't a battery or charger. These are available separately.

This text is machine translated.

Features

  • Manometer for the regulated working pressure
  • Manometer for the tank pressure
  • Simple draining of condensation thanks to a drain cock
  • Convenient carry handle & pipe frame for easy transport
  • Storage options for optional accessories in battery-casing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 354.98*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)