
Highlights & Details
Einhel power X-change cordless angle grinder AXXIO 18/115 Q.
- Overload protection for long life
- Additional handle can be mounted flexibly in 2 positions
- Slim design with ergonomic soft grip
- Robust aluminium gearboxes
- Overload protection for long life
- Soft start and restart protection for increased user safety
- High smoothness through decoupling of motor and gear
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
incl. quick-release nut
700 W
- Voltage
18 V
- Disc diameter
115 mm
- Cable length
0 cm
- Max. separation depth
28 mm
- Length
297 mm
- Width
241 mm
- Height
101 mm
- Dim
(L x W x H) 297 x 241 x 101 mm
- Weight
1.54 kg
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2336482 Einhell Professional AXXIO 18/115 Q 4431150 Cordless angle grinder 115 mm w/o battery, w/o charger, incl. quick-release
User & Safety Instructions
User & Safety Instructions 2336482 Einhell Professional AXXIO 18/115 Q 4431150 Cordless angle grinder 115 mm w/o battery, w/o charger, incl. quick-release
Information
Information 2336482 Einhell Professional AXXIO 18/115 Q 4431150 Cordless angle grinder 115 mm w/o battery, w/o charger, incl. quick-release
Warranty Terms
Warranty Terms 2336482 Einhell Professional AXXIO 18/115 Q 4431150 Cordless angle grinder 115 mm w/o battery, w/o charger, incl. quick-release
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motors more Power and longer operating timeQuick fix groove for a quick, tool-free change of discsSoft-start and restart protection for increased user safetyOverload protection for long lifeVery quiet running thanks to the decoupling of the motor and gear
Scope of delivery
- 1x cordless angle grinder Axxio 18/115 Q 1x cutting disc protection1x Quick Fix slot
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 172.76*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































