
Highlights & Details
Einhell professional cordless angle grinder AXXIO 18/125 Q
- 700 W 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
incl. quick-release nut
700 W
- Voltage
18 V
- Disc diameter
125 mm
- Cable length
0 cm
- No. of power packs included
0
- Max. separation depth
33 mm
- Length
297 mm
- Width
241 mm
- Height
101 mm
- Dim
(L x W x H) 297 x 241 x 101 mm
- Weight
1580 g
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2525832 Einhell Professional AXXIO 18/125 Q 4431151 Cordless angle grinder 125 mm w/o battery, w/o charger, incl. quick-release
User & Safety Instructions
User & Safety Instructions 2525832 Einhell Professional AXXIO 18/125 Q 4431151 Cordless angle grinder 125 mm w/o battery, w/o charger, incl. quick-release
Information
Information 2525832 Einhell Professional AXXIO 18/125 Q 4431151 Cordless angle grinder 125 mm w/o battery, w/o charger, incl. quick-release
Warranty Terms
Warranty Terms 2525832 Einhell Professional AXXIO 18/125 Q 4431151 Cordless angle grinder 125 mm w/o battery, w/o charger, incl. quick-release
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motor - more power and longer running timeQuick fix slot for a quick, tool-free disc changeSoft start and restart protection for increased user safetyOverload protection for long lifeHigh smoothness through decoupling of motor and gearGlass protection with quick adjustment for flexible workingRobust aluminium gearboxesSlim design with ergonomic soft gripAdditional handle can be mounted flexibly in 2 positionsRecommended for optimal results: 2.5 Ah battery and larger
Frequently Bought Together
(*All information is plus legal VAT)€ 187.76*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































