
Highlights & Details
Einhell professional cordless angle grinder TP-AG 18/125-11 Q Li BL - Solo PXC
- 1100 W 18 V
Technical specifications
- Overload protection
- Product type
Cordless angle grinder
- Features
brushless
w/o battery
w/o charger
1100 W
- Voltage
18 V
- Washer inside diameter
125 mm
- No. of power packs included
0
- Max. separation depth
33 mm
- Length
325 mm
- Width
259 mm
- Height
120 mm
- Dim
(L x W x H) 325 x 259 x 120 mm
- Weight
2.06 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796557 Einhell Professional TP-AG 18/125-11 Q Li BL - Solo 4431220 Cordless angle grinder brushless, w/o battery, w/o charger 1
Warranty Terms
Warranty Terms 3796557 Einhell Professional TP-AG 18/125-11 Q Li BL - Solo 4431220 Cordless angle grinder brushless, w/o battery, w/o charger 1
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- Performance comparable to 1,100 W cable device (for 8 Ah PXC battery)
- Flexible mounting, vibration-damped additional handle
- Quick clamping nut for tool-less disc change
- Removable dust protection grid for easy cleaning
- Soft start and restart protection for more safety
- Disc protection with quick adjustment for flexible use
- Overload protection protects the motor from overheating
- Separation protection included - for different work inserts
- Recommendation for optimum results: 3.0 Ah rechargeable battery and higher
- Battery and charger not included (sold separately)
- Supplied without cutting disc
Scope of delivery
- Anti-vibration additional handle, quick release nut, cutting disc protection
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































