• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Router 4350474 TC-RO 1155 Kit incl. accessories 1100 W

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Einhell router TC-RO 1155 kit

  • 1100 W
  • Lift height: 55 cm
  • Collet diameter: 6 mm, 8 mm

Technical specifications

Product type

Router

Features

incl. accessories

1100 W

Lifting height

55 cm

Collet diameter

6 mm

8 mm

Operating voltage

230 V

240 V

Length

27.5 mm

Width

12.9 mm

Weight

2.96 kg

Idle speed

11000-30000 U/min

Height

20.7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532247 Einhell Router 4350474 TC-RO 1155 Kit incl. accessories 1100 W

Warranty Terms

Warranty Terms 3532247 Einhell Router 4350474 TC-RO 1155 Kit incl. accessories 1100 W

Description

The router TC-RO 1155 kit is a handy, powerful 1,100 watt tool, which becomes an indispensable tool for the ambitious do-it-yourselfers in a lot of milling work. The cutting depth can be quickly pre-selected by means of multi-stage turn-stop and precisely adjusted by fine adjustment. A chip shield provides additional work safety. Thanks to speed control, the functionality of the router can be optimally adapted to the requirements of material and cutter. The spindle lock enables a quick, effortless tool change, with the balanced design for a safe stand of the device. The collet allows the use of tools with a shaft diameter of 6 mm or 8 mm. A safety switch prevents the router from switching on unintentionally. This provides optimum protection for the user and workpiece. The dust extraction via a Ø 35 mm adapter ensures order and cleanliness. The extensive accessories of the kit of the TC-RO 1155 also include a parallel stop, a compass tip, a copy sleeve and a 15-piece cutter set for wood working. The cutter set includes 2x fillet cutters, 1x profile cutters, 1x zinc cutter, 2x round-off cutter, 2x 45° chamfer cutter, 1x V-groove milling cutter, 4x slot miller, 1x Römer profile cutter and 1x flush cutter. The set is supplied in a practical wooden box.

This text is machine translated.

Features

  • Plastic inlay protects the work-piece surface
  • Chip plate protects against chips in the field of vision

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)