• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-AV 2032 DW 2351667 Coal dust vac 20 l

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Coal dust vac

Power (P2)

850 W

Material (container)

SPTE

Collector

20 l

Max. cable length

2 m

Length

49.5 cm

Width

35 cm

Height

33 cm

Dim

(L x W x H) 49.5 x 35 x 33 cm

Weight

3.95 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556177 Einhell TC-AV 2032 DW 2351667 Coal dust vac 20 l

Warranty Terms

Warranty Terms 3556177 Einhell TC-AV 2032 DW 2351667 Coal dust vac 20 l

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)