• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-SY 400 P Paint spray system 400 W Max. feed rate 500 ml/min

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell color spray gun TC-SY 400 P.

  • Hand-held system for small and medium-sized work surfaces
  • Suitable for spraying paints and glazes
  • Removable spray head for cleaning all color-carrying elements

Technical specifications

  • - Max. Viscosity: 60 DIN-sec.
  • - Tank volume: 800 ml
Product type

Paint spray system

Power consumption

400 W

Max. feed rate

500 ml/min

Capacity

800 ml

Use

Varnish and glaze

Operating voltage

240 V AC

Length

330 mm

Width

122 mm

Height

295 mm

Dim

(L x W x H) 330 x 122 x 295 mm

Weight

1.25 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1909985 Einhell TC-SY 400 P Paint spray system 400 W Max. feed rate 500 ml/min

User & Safety Instructions

User & Safety Instructions 1909985 Einhell TC-SY 400 P Paint spray system 400 W Max. feed rate 500 ml/min

User & Safety Instructions 1909985 Einhell TC-SY 400 P Paint spray system 400 W Max. feed rate 500 ml/min

Warranty Terms

Warranty Terms 1909985 Einhell TC-SY 400 P Paint spray system 400 W Max. feed rate 500 ml/min

Description

The TC-SY 400 P electrical spray system brings color into life: The compact, hand-held color spray system for small and medium-sized work surfaces is a handy tool for project and hobby work. The TC-SY 400 P is suitable for spraying paints and glazes. Whether a thin layer of protective lacquer, a strong layer of glaze or accents to be set: The hand-held color spray system has a color quantity regulation for the ideal adjustment of the color application. The adjustable air cap for a vertical, horizontal and round beam provides maximum flexibility for all work. For a thorough cleaning a cleaning needle is included in the delivery for cleaning the spray nozzle, in addition the TC-SY 400 P has a removable spray head for a quick and easy cleaning of all color-conducting elements. After work is done, the electric spray system can be easily stored by means of the convenient hanging device for space-saving storage. The delivery includes two nozzles for different lacquer and laserviscosities as well as a container for viscosity testing. Also included is a cleaning brush for cleaning the riser tube, a cleaning needle for cleaning the spray nozzle and a paint container with an 800 ml capacity, which can be closed cleanly after work with the supplied lid.

This text is machine translated.

Features

  • Hand-held system for small and medium-sized work surfacesSuitable for spraying paints and varnishesRemovable spray head for cleaning all paint-carrying elementsQuantity of paint to adjust the ideal color applicationAdjustable air cap for vertical, horizontal and round beam

Scope of delivery

  • 1x COLOR SPRAY SYSTEM TC-SY 400 P.2x nozzles (2.0 mm / 2.5 mm)1x cleaning brush1x CLEANING NEEDLE1x tank for viscosity testing1x 800 ml paint container with lid1x tool for changing the cleaning needle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)