1/9







Cordless hammer drill
18 V
Li-ion
0
18 V
0 - 1300 U/min
950 Nm
4750 /min
1.8 J
30 mm
SDS-Plus
incl. case
2.71 kg
without rechargeable batteries
364 mm
89 mm
195 mm
(L x W x H) 364 x 89 x 195 mm
yes
User & Safety Instructions 2899494 Einhell TE-HD 18/20 Li - Solo Power X-Change SDS-Plus-Cordless hammer drill 18 V Li-ion incl. case
Information 2899494 Einhell TE-HD 18/20 Li - Solo Power X-Change SDS-Plus-Cordless hammer drill 18 V Li-ion incl. case
Warranty Terms 2899494 Einhell TE-HD 18/20 Li - Solo Power X-Change SDS-Plus-Cordless hammer drill 18 V Li-ion incl. case
€ 209.97*
The necessary accessories are required to use the article as described.