• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-SV 18 Li-FLX-Solo 2347189 Handheld battery vacuum cleaner 18 V 18 V w/o battery, w/o charger, Bagless

EAN:
Part number:
Item no:
1/12
Fast track dispatch on Fri 23 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell cordless cuff vacuum cleaner TE-SV 18 Li-FLX-Solo

  • Member of the Power X-Change family, 1x 18 V battery required
  • Extended working without cable thanks to the battery system
  • Can also be used flexibly as a hand vacuum cleaner
  • Suction pipe with articulated joint for difficult to reach areas
  • Pouch, empty dust container at the push of a button

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Red/black

Voltage

18 V

Collector

0.6 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Features

w/o battery

w/o charger

Bagless

Vacuum technology

Without pouch

Cable length

0 cm

Width

61.5 cm

Height

11 cm

Depth

15.5 mm

Dim

(W x H x D) 61.5 x 11 x 15.5 cm

Battery voltage

18 V

No. of power packs included

0

Weight

1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754331 Einhell TE-SV 18 Li-FLX-Solo 2347189 Handheld battery vacuum cleaner 18 V 18 V w/o battery, w/o charger, Bagless

Warranty Terms

Warranty Terms 3754331 Einhell TE-SV 18 Li-FLX-Solo 2347189 Handheld battery vacuum cleaner 18 V 18 V w/o battery, w/o charger, Bagless

Description

The Einhell battery-operated canister vacuum cleaner TE-SV 18 Li-FLX-Solo is a flexible cleaning device, which enables wireless vacuuming in every environment. As part of the Power X-Change battery platform, it is compatible with all PXC batteries and chargers. Equipped with two suction modes, the vacuum cleaner is suitable from the daily dirt to stubborn dirt. The motorized floor nozzle removes dirt thoroughly from hard and carpet floors, while the movable joint and the four integrated LEDs enable a precise cleaning even at dark or with difficulty accessible places. The rubberized wheels protect sensitive floors such as parquet and provide for low-noise working. Thanks to the 3-in-1 function the battery-operated vacuum cleaner can be used as a compact handheld vacuum cleaner, as a handle vacuum cleaner or as a handle vacuum cleaner with joint. With the help of the flexible articulated joint, the areas under furniture such as sofas, cabinets or beds can be reached easily. The three-stage filter system with cyclone separator, consisting of a pre-filter, a washable folding filter and an engine filter, provides additional hygiene. The pouch-less dust container can be emptied simply by pressing a button. Owing to the ergonomic and light design the battery-operated vacuum cleaner fits comfortably in the hand even with longer uses. A convenient wall bracket allows proper and handy storage of equipment and accessories. With the flexible joint nozzle included in the delivery even the narrow gaps can be cleaned effortlessly, for instance, in the car. The continuous operation is activated by pressing the switch once. The TE-SV 18 Li-FLX-Solo rechargeable battery-free handle vacuum cleaner comes with a motorized brush, a flexible crevice nozzle, 2-in-1 nozzle, metal screen pre-filter and folding filter. PXC battery and charger are available separately, for example as a practical starter set.

This text is machine translated.

Features

  • 3-way filter system including washable folding filter
  • Always-on function for a comfortable handling
  • 2 power modes for optimum suction power
  • Spotlight LEDs on the floor nozzle for good vision

Scope of delivery

  • 1x motorized brush
  • 1x flexible joint nozzle
  • 1x 2-in-1 nozzle
  • 1x metallic grid pre-filter
  • 1x Pleated filter
  • Suction pipe with articulated joint

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)