• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 3267-C-CD1-BL Safety socket Pin diameter: 1.9 mm White 1 pc(s) Single

1/2
Packaging type
Single
Product type
Safety socket
Pin Ø
1.9 mm
Connection
Banana jack
Nominal current
36 A
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

39 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.98 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø4mm Safety banana socket with Ø14,5mm round nut, Ø1,9mm x 11mm contact pin, blue

  • 36 A White

Technical specifications

  • 1000V CATIII
Packaging type

Single

Product type

Safety socket

Pin Ø

1.9 mm

Nominal current

36 A

Nominal current - rounded value

36 A

Connection

Banana jack

Factory colour

White

Manufacturer part #

3267-C-CD1-BL

Type

3267-C-CD1-BL

Dim

(Ø x L) 4 mm x 11 mm

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Brass

Contact material

Brass

Length

11 mm

(Ø)

4 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412282 Electro PJP 3267-C-CD1-BL Safety socket Pin diameter: 1.9 mm White 1 pc(s) Single

Description

Recommended hole: Ø12 mm

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)