• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 3310-IEC-CD1-R Test lead adapter - Red

Product type
Test lead adapter
Reading category
CAT III 1000 V
Factory colour
Red
Jack diameter
4 mm
Nominal current
36 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter Ø4mm banana jack to Ø4mm banana jack, red

  • Ø4 mm banana connection1000V CATIII36 A.Contact parts Ni-coated brass
  • This text is machine translated.

Technical specifications

Product type

Test lead adapter

Factory colour

Red

Reading category

CAT III 1000 V

Jack diameter

4 mm

Nominal current

36 A

Type

3310-IEC-CD1-R

Documents & Downloads

Datasheet

Datasheet 2752094 Electro PJP 3310-IEC-CD1-R Test lead adapter - Red

User & Safety Instructions

User & Safety Instructions 2752094 Electro PJP 3310-IEC-CD1-R Test lead adapter - Red

More interesting products

(*All information is plus legal VAT)