• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 404-IEC-CD1-R Test tip 404-IEC-CD1-R 4 mm socket CAT III 1000 V Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø4mm safety test with Ø4mm safety banana jack connection & protective cap, red

  • CAT III 1000 V
  • Nominal current 36 A
  • Socket Ø 4 mm;Red

Technical specifications

Product type

Test tip

Connection

4 mm socket

Factory colour

Red

Reading category

CAT III 1000 V

Jack diameter

4 mm

Tip diameter

4 mm

Nominal current

36 A

Nominal current - rounded value

36 A

(Ø)

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2752099 Electro PJP 404-IEC-CD1-R Test tip 404-IEC-CD1-R 4 mm socket CAT III 1000 V Red 1 pc(s)

Description

Features

  • Ø4mm banana jack connectionØ4 mm tip with protection cap1,000 V CATIII36 A.Contact parts: Brown and cube / Ni-coated
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)