• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 6001-IECIV-CD1-R Terminal CAT IV 1000 V Red

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Rigid test clip with insulated hook and Ø4mm connection, 1000V CATIV, red

  • Red

Technical specifications

Product type

Terminal

Clamping range diameter mm

9.2 mm

Factory colour

Red

Reading category

CAT IV 1000 V

Length

137 mm

Content

1 pc(s)

Nominal current

20 A

Type

6001-IECIV-CD1-R

Documents & Downloads

Datasheet

Datasheet 2752124 Electro PJP 6001-IECIV-CD1-R Terminal CAT IV 1000 V Red

User & Safety Instructions

User & Safety Instructions 2752124 Electro PJP 6001-IECIV-CD1-R Terminal CAT IV 1000 V Red

Description

Zur Grasp. Elements, safey, to measure voltages. General purpose electric and electronic testing, controlling and measuring. Examples of grip: Ø9 mm round section and 1 mm x 16 mm rectangualsection.

This text is machine translated.

Features

  • Ø4 mm banana connectionLength 137mmHook wide: Max. Ø9,2mm 1,000V CATIV20 AContact parts Ni-coated brass

Hints

Protective finger guard Keem Sie den Schutzfgefahr, dahe Betrieb durch einen Fachkraft, wenn Sie die Anschlüsse vorgenommen dabei verursacht werden.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)