• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 6003-CD1-N Test tip Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Print-wire clip-terminal Ø4mm banana jack black

  • Black

Technical specifications

Product type

Test tip

Factory colour

Black

Nominal voltage

30 V AC

60 V DC

Length

152 mm

Content

1 pc(s)

Nominal current

6 A

Type

6003-CD1-N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2752125 Electro PJP 6003-CD1-N Test tip Black

Description

Das niederholtes "prick-wire"-Zulassungen is used in Kabel when das nicht geändert. For example: Automotive cables.

This text is machine translated.

Features

  • Ø4 mm banana connectionLength 152mmWire Max. Ø4mm ≤30 VAC ≤60 VDC6AContact parts Ni-coated brass

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)