• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 6606/2410-CD1-50N Test tip 6606/2410-CD1-50N Banana jack Black 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini pineclip to Shrouded Right Angle Ø4mm Banana male plug test lead, 50cm length, black

  • Nominal current 1 A
  • Socket Ø 4 mm;Black

Technical specifications

Product type

Test tip

Connection

Banana jack

Nominal voltage

30 V AC

60 V DC

Factory colour

Black

Jack diameter

4 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Documents & Downloads

Datasheet

Datasheet 2752185 Electro PJP 6606/2410-CD1-50N Test tip 6606/2410-CD1-50N Banana jack Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2752185 Electro PJP 6606/2410-CD1-50N Test tip 6606/2410-CD1-50N Banana jack Black 1 pc(s)

Description

6606/2410 is designed to connect Arduino © and Raspberry PI © male pin headers, electronic components and integrated circuit pins to the 4 mm banana sockets of handheld DMMs. To measure voltages on Arduino © or Raspberry PI © male pin headers, electronic component terminals and integrated circuit pins.

This text is machine translated.

Features

  • ≤30V AC ≤60V DC1A

More interesting products

(*All information is plus legal VAT)