
elo Touch Solution 1523L LED EEC: D (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 23 ms VGA, DVI
Highlights & Details
ELO 1523L, 38.1cm (15"), iTouch Plus, black
- Screen size 38.1 cm (15 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: VGA, DVI;Response time: 23 ms;Tiltable, Built-in speakers
Technical specifications
- Product type
LED
- Image format
4:3
- Response time
23 ms
- Static contrast ratio
800 : 1
- Brightness
270 cd/m²
- Hor. viewing angle
160°
- Vertical viewing angle
150°
- Wall mounting option
75 x 75mm VESA standard
- Factory colour
Black
- Features
Tiltable
Built-in speakers
- No. of DVI ports
1 x
- No. of VGA ports
1 x
- Interfaces
VGA
DVI
- Width
358.1 mm
- Height
318.5 mm
- Depth
199.1 mm
- Dim
(W x H x D) 358.1 x 318.5 x 199.1 mm
- Weight
4.2 kg
- Display size
- 23 inch
D (A - G)
- Display
38.1 cm (15 inch)
- Resolution (max.)
1024 x 768 p
- Display (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258372 elo Touch Solution 1523L LED EEC: D (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 23 ms VGA, DVI
Description
This text is machine translated.
Features
- Includes: Cable (USB, VGA, DVI, audio), power supply, power cable (EU, US), black
Scope of delivery
- Cable
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 915.97*
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Renkforce RF-6667626 DVI / VGA Adapter [1x DVI socket 29-pin - 1x VGA plug] Black screwable](https://asset.conrad.com/media10/isa/160267/c1/-/en/003333813PI00/renkforce-rf-6667626-dvi-vga-adapter-1x-dvi-socket-29-pin-1x-vga-plug-black-screwable.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























