
elo Touch Solution 1715L Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms VGA
Highlights & Details
ELO 1715L, 43.2cm (17"), AT, dark gray
- Screen size 43.2 cm (17 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: VGA;Response time: 5 ms;Tiltable
Technical specifications
- Product type
Touchscreen
- Image format
5:4
- Response time
5 ms
- Contrast ratio (dyn)
800 : 1
- Static contrast ratio
1000 : 1
- Brightness
200 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Dark grey
- Features
Tiltable
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
VGA
- Width
391 mm
- Height
366 mm
- Depth
203 mm
- Dim
(W x H x D) 391 x 366 x 203 mm
- Weight
6.9 kg
- Display size
- 23 inch
E (A - G)
- Display
43.2 cm (17 inch)
- Screen size/position settings
Tilt
- Touchscreen (display)
Yes
- Resolution (max.)
1280 x 1024 p
- Display (cm)
43.2 cm
- Screen size diagonal (cm)
43.2 cm
- Screen size diagonal (inches)
17 inch
- Power consumption (ON)
17 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258379 elo Touch Solution 1715L Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms VGA
Description
This text is machine translated.
Features
- Power cord (EU), color: Dark gray
Scope of delivery
- Cable
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,021.77*
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































