
elo Touch Solution 2270L Touchscreen EEC: D (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 14 ms DisplayPort, HDMI™, VGA,

Highlights & Details
Elo 2270L 22 inch Full HD touchscreen black clear
- Screen size 55.9 cm (22 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™, VGA, USB A (USB 2.0);Response time: 14 ms;Built-in speakers, Full HD, Touchscreen, Portrait view, Flicker-free technology, VESA Mount 100 x 100 mm, Blue light screen filter
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Static contrast ratio
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Built-in speakers
Full HD
Touchscreen
Portrait view
Flicker-free technology
VESA Mount 100 x 100 mm
Blue light screen filter
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of VGA ports
1 x
- Interfaces
DisplayPort
HDMI™
VGA
USB A (USB 2.0)
- No. of DisplayPort
1 x
- Width
504.7 mm
- Height
302.4 mm
- Depth
41.3 mm
- Dim
(W x H x D) 504.7 x 302.4 x 41.3 mm
- Weight
4.1 kg
- Display type
Touch display
- Display size
- 23 inch
D (A - G)
- Screen coating
Scratch-resistant
- Display
55.9 cm (22 inch)
- Audio power (max.)
2 W
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
55.9 cm
- Screen size diagonal (cm)
55 cm
- Screen size diagonal (inches)
22 inch
12 kWh/year
- Power consumption (ON)
13.8 W
Documents & Downloads
Datasheet
Datasheet 2793398 elo Touch Solution 2270L Touchscreen EEC: D (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 14 ms DisplayPort, HDMI™, VGA,
User & Safety Instructions
User & Safety Instructions 2793398 elo Touch Solution 2270L Touchscreen EEC: D (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 14 ms DisplayPort, HDMI™, VGA,
Description
This text is machine translated.
Features
- Scratch-resistant glass surfaceIK07 impact resistanceES8.0-certified for more energy efficiencyPCAP (TouchPro® projected capacitive sensors)2x internal 2W speakers
Scope of delivery
- Cable
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 683.99€ 649.98*
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































