• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elobau 20101210

1/2
Image similar
Product type
Float switch
Contact type
1 maker
Material
Polypropylene
Switching voltage
230 V AC
Switching current (max.)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.18 / piece)
€ 23.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elobau 20101210

Our service for you

Technical specifications

Product type

Float switch

Contact type

1 maker

Material

Polypropylene

Connection

Open end cable

Cable length

1.00 m

Switching voltage

230 V AC

Switching current (max.)

1 A

20 W

20 VA

Min. temperature

-10 °C

Max. temperature

+100 °C

Thread size

G3/8"

Recess diameter

16.7 mm

IP67

RoHS-compliant

Yes

Type

20101210

Documents & Downloads

Datasheet

Datasheet 709970 Elobau 20101210

Description

Resistant to weak inorganic acids, alkalis, alcohol or oils. Switching function can be changed by turning the float.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)