• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elobau 20181310 Float switch 200 V DC, 250 V AC 1 A 1 maker IP67 1 pc(s)

1/2
Image similar
Product type
Float switch
Contact type
1 maker
Material
Polyamide
Switching voltage
200 V DC
250 V AC
Switching current (max.)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.29 / piece)
€ 36.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elobau 20181310 Float switch 200 V DC, 250 V AC 1 A 1 maker IP67 1 pc(s)

Our service for you

Technical specifications

Product type

Float switch

Contact type

1 maker

Material

Polyamide

Connection

Open end cable

Cable length

1.00 m

Switching voltage

200 V DC

250 V AC

Switching current (max.)

1 A

50 W

50 VA

Min. temperature

-25 °C

Max. temperature

+100 °C

Thread size

G3/8"

Recess diameter

16.7 mm

IP67

RoHS-compliant

Yes

Type

20181310

Documents & Downloads

Datasheet

Datasheet 701383 Elobau 20181310 Float switch 200 V DC, 250 V AC 1 A 1 maker IP67 1 pc(s)

Information

Information 701383 Elobau 20181310 Float switch 200 V DC, 250 V AC 1 A 1 maker IP67 1 pc(s)

Description

Float switch for horizontal installation with vertical float. Resistant to weak inorganic acids, alkalis, alcohol or oils.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)