• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elobau 20301410

1/2
Image similar
Product type
Float switch
Contact type
1 maker
1 breaker
Material
Polyvinylidene fluoride
Switching voltage
48 V AC
Switching current (max.)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.20 / piece)
€ 25.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elobau 20301410

Our service for you

Technical specifications

Product type

Float switch

Contact type

1 maker

1 breaker

Material

Polyvinylidene fluoride

Connection

Open end cable

Cable length

1.00 m

Switching voltage

48 V AC

Switching current (max.)

1 A

20 W

Min. temperature

-30 °C

Max. temperature

+100 °C

Thread size

G1/8"

Recess diameter

9.8 mm

IP67

RoHS-compliant

Yes

Type

20301410

Documents & Downloads

Datasheet

Datasheet 709997 Elobau 20301410

User & Safety Instructions

User & Safety Instructions 709997 Elobau 20301410

Information

Information 709997 Elobau 20301410

Description

Float switch for suspended installation. Resistant to weak inorganic acids, alkalis, alcohols, oils or chemicals. Normally open or normally closed function by turning the float freely selectable.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)