• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 21100800 DIN-rail dimmer Suitable for light bulbs: Halogen lamp Blue

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN-rail dimmer

Operating voltage

230 V

Suitable for

Electrical ballast

Power rating (max.)

600 W

Suitable for light bulbs

Halogen lamp

Factory colour

Blue

Dim

(L x W x H) 33 x 55 x 45 mm

Length

33 mm

Width

55 mm

Height

45 mm

DRA (DIN-rail adapter)

Other

Touch control button

Blue

TRUE

1

Screwed terminal

Other

1 W

Thermoplastic

Capacitive load

Plastic

Mounting with screw

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

TRUE

TRUE

12-230 V

FALSE

Matt

6-6 mm²

55 mm

45 mm

33 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161976 Eltako 21100800 DIN-rail dimmer Suitable for light bulbs: Halogen lamp Blue

Description

1-10V control dimming switch for electronic ballast. 1-10V control output 40mA. Stand-by loss only 1 watt. Minimum brightness and dimming speed can be set. With children's room and snooze switch. Also for controlling LED converters with passive 1-10V interface without auxiliary voltage up to 0.6mA. Above with auxiliary voltage. Locally and centrally on/off with the same potential. Supply voltage galvanically isolated. The latest hybrid technology combines the advantages of wear-free electronic control with high power from special relays. Switching in zero crossing for contact protection. The set brightness level remains stored when the device is switched off (memory). In the event of a power failure, the switching position and the brightness level are saved and, if necessary, switched on when the supply voltage returns. With the % rotary switch, you can set the minimum brightness (fully dimmed). At the same time, it is determined whether the children's room circuit and the snooze function are active (+KI +SL). The dimming speed can be set with the dim-speed rotary switch. The load is switched on and off with a bistable relay at the output ECG. Switching capacity of fluorescent lamps or LV halogen lamps with EVG 600VA. By using a bistable relay, there is no coil power loss and no heating thereby even when the relay is switched on. After installation, wait for the automatic short synchronization before connecting the switched consumer to the mains. Either direction buttons can be connected to arrow up + down, or these connection terminals are bridged and a button is connected as a universal button. As direction button, switch on and dim up arrow and switch off and dim down arrow. A double-click arrow at the top triggers the automatic dimming up to full brightness with dim speed. A double-click arrow below triggers the snooze function. The children's room switching is carried out with the button at the top of the arrow. As a universal button, the direction is reversed by briefly releasing the button. Children's room circuit KI (universal button or direction button arrow up): When switched on with longer button activation, the light is switched on after approx. 1 second with minimum brightness and, as long as it is still being scanned, slowly dimmed up without changing the last saved brightness level. SL snooze function (universal button or direction button arrow down): A double pulse is used to dim and switch off the lighting from the current dimming position to the minimum brightness. The max. dimming time of 60 minutes depends on the current dimming position and the set minimum brightness and can therefore be shortened accordingly. By means of short buttons, you can switch off at any time during the dimming process. A long button during the dimming process dims up and ends the snooze function.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)