• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 21100802 DIN-rail dimmer Suitable for light bulbs: Fluorescent lamp, Halogen lamp Blue

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

DIN-rail dimmer

Operating voltage

230 V

Suitable for

Electrical ballast

Power rating (max.)

600 W

Suitable for light bulbs

Fluorescent lamp

Halogen lamp

Factory colour

Blue

Dim

(L x W x H) 66 x 18 x 58 mm

Length

66 mm

Width

18 mm

Height

58 mm

DRA (DIN-rail adapter)

Other

Touch control button

Blue

TRUE

1

Screwed terminal

Other

0.5 W

Thermoplastic

Capacitive load

Plastic

Other

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

8-230 V

FALSE

Matt

6-6 mm²

18 mm

58 mm

66 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161977 Eltako 21100802 DIN-rail dimmer Suitable for light bulbs: Fluorescent lamp, Halogen lamp Blue

Description

1-10V controller for universal dimming switches. 1-10V control output 40mA. Stand-by loss only 0.9 watt. The latest hybrid technology combines the advantages of wear-free electronic control with high power from special relays. The computer can be used in two types of circuits. Type of circuit 1-10V output: In this type of circuit, electronic ballasts and transformers can be controlled with a 1-10V interface up to 40mA total control current. The load is switched on and off with a bistable relay at the output ECG. Switching in zero crossing for contact protection. Switching capacity of fluorescent lamps or LV halogen lamps with EVG 600VA.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)