• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 21100830 DIN-rail dimmer Suitable for light bulbs: Energy saving bulb Blue

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

DIN-rail dimmer

Operating voltage

230 V

Power rating (max.)

400 W

Suitable for light bulbs

Energy saving bulb

Switching capacity (LED)

300 W

Factory colour

Blue

Dim

(L x W x H) 18 x 58 x 66 mm

Length

18 mm

Width

58 mm

Height

66 mm

Weight

0

DRA (DIN-rail adapter)

Other

Touch control button

Blue

TRUE

1

Screwed terminal

Other

0.1 W

50-50 Hz

Thermoplastic

Universal

Plastic

Other

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

40-400 W

230-230 V

8-230 V

FALSE

Matt

6-6 mm²

18 mm

58 mm

66 mm

FALSE

FALSE

FALSE

FALSE

300-300 W

300-300 VA

300-300 VA

FALSE

FALSE

FALSE

300 W

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162614 Eltako 21100830 DIN-rail dimmer Suitable for light bulbs: Energy saving bulb Blue

Description

Universal dimming switch with automatic lamp detection. Stand-by loss only 0.1watt. Minimum brightness and dimming speed can be set. With children's room and snooze switch. 1 division unit. Universal dimming switch for lamps up to 300W, depending on the ventilation conditions. Dimmable energy saving lamps and dimmable 230V-LED lamps depend on the lamp electronics. Switching in zero crossing with soft-on and soft-off for lamp protection. Short control commands switch on / off, permanent control changes the brightness up to the maximum value. An interruption of the control changes the dimming direction. The set brightness level remains saved when the device is switched off. In the event of a power failure, the switching position and the brightness level are saved and, if necessary, switched on when the supply voltage returns. Automatic electronic overload protection and over-temperature switch-off. With integrated shut-off relay for field activation of the switched circuit.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)