• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 33000009 Phase-fired dimmer Suitable for light bulbs: LED bulb Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
Product type

Phase-fired dimmer

Operating voltage

230 V

Power rating (min.)

10 W

Power rating (max.)

300 W

Suitable for light bulbs

LED bulb

Switching capacity (LED)

300 W

Factory colour

Grey

Dim

(L x W x H) 22 x 30 x 120 mm

Length

22 mm

Width

30 mm

Height

120 mm

Switch type function

Dimmer

Switch type component

Insert

Other

Basic element

Other

Grey

TRUE

Push-in clamp

Untreated

Thermoplastic

Plastic

Other

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

230-230 V

9.5-22.5 V

FALSE

Matt

IP20

0.5-1.5 mm²

30 mm

120 mm

22 mm

FALSE

TRUE

TRUE

22 mm

FALSE

300-300 W

300-300 VA

300-300 VA

FALSE

FALSE

FALSE

300 W

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2637053 Eltako 33000009 Phase-fired dimmer Suitable for light bulbs: LED bulb Grey

User & Safety Instructions

User & Safety Instructions 2637053 Eltako 33000009 Phase-fired dimmer Suitable for light bulbs: LED bulb Grey

Description

Phase dimmer with DALI control input for ceiling insertion· 120 x 30 x 22 mm. Protection class IP20. Suitable for dimming of 230V LED retrofit lamps via DALI. Conversion of the DALI dimming level into a voltage with phase section or phase section. The minimum dimming level (MIN LEVEL) can be set via DALI. Additional operating mode as switch (DT7 compliant) from firmware 3.5. The module represents a node on the bus and can be addressed accordingly. Double connection terminals for simple looping of the DALI bus. Dimming range 0.1%-100%. Supply voltage 230V/AC. Output load range 10-300W. High efficiency. Configuration via PC software DALI Cockpit. Function: The DALI-PD is based on the standard for DALI Control Gears (IEC 62386-102) and Device Type 4 devices (IEC 62386-205) as an interface between classic dimming technology (phase dimming) and DALI. The DALI-PD interface converts the desired dimming level into a corresponding voltage signal with a phase cut on or off. Depending on the load, the universal dimmer operates as a phase angle control or phase angle dimmer. The operating mode can be queried via DALI (DT4). The dimming characteristic is logarithmically scaled according to DALI standard. The phase and section control supplies a cut-off sine voltage. THE PHYSICAL MINlevel is 3%. From firmware version 3.5 onwards, the DALI-PD has another operating mode. You can switch from the DT4 (phase dimming) mode to DT7 (switch). In this mode, the DALI PD behaves like a switch. The behavior in this mode corresponds to the DALI standard for DT7 devices (IEC62386-208). In this mode, the switching characteristic is determined by comparing the virtual lamp power level (VDAP) with 4 switching thresholds. The virtual lamp power level (VDAP) corresponds to the dimming value of a DALI ECG and is subject to the corresponding properties (limitation by MINLEVEL and MAXLEVEL, dimming speed by FADETIME and FADERATE). For each dimming direction there are 2 switching thresholds, which are used for comparison with the virtual lamp power level: A threshold with the value MASK is inactive and is not used for comparison. Fading is used to implement on and off delays. The device is supplied by the DALI bus, therefore THE SYSTEM FAILURE LEVEL is only partially supported. With current devices (recognizable by firmware >4.0) a selection can be made between 0%,100% and MASK, with older devices the SYSTEM FAILURE LEVEL is fixed - with the 25W variant 100% is output, with the 300W variant 0% is output.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)