• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 33000010 LED dimmer Suitable for light bulbs: LED bulb Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 165.00
-27 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DALI LED dimmer 8 A tuneable white

  • Control of brightness and color temperature
  • For lamps and flush-mounted sockets
  • Connection current 8 A

Technical specifications

  • Operating voltage 18 - 48 V DC
Product type

LED dimmer

Operating voltage

48 V

Power rating (max.)

384 W

Suitable for light bulbs

LED bulb

Switching capacity (LED)

384 W

Factory colour

Grey

Dim

(L x W x H) 15 x 33 x 59 mm

Length

15 mm

Width

33 mm

Height

59 mm

Depth

15 mm

IP20

Data transfer (Smart Home)

Wired

Fitting method

Dry-lining box insert

Series

Eltako

Power supply (LOV)

via bus

Mounting type

Recess-mount

Flush mount

Switching current (max.)

8 A

Other

Basic element

Push button

Grey

TRUE

Push-in clamp

Untreated

0.12 W

Thermoplastic

Plastic

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

12-48 V

9.5-22.5 V

FALSE

Matt

IP20

1.5-1.5 mm²

33 mm

59 mm

15 mm

FALSE

FALSE

FALSE

15 mm

FALSE

384-384 W

FALSE

FALSE

FALSE

384 W

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2256235 Eltako 33000010 LED dimmer Suitable for light bulbs: LED bulb Grey

User & Safety Instructions

User & Safety Instructions 2256235 Eltako 33000010 LED dimmer Suitable for light bulbs: LED bulb Grey

Description

DALI LED dimmer for independant control of brightness and color temperature. For lamps and flush-mounted sockets. Standby loss of only 0.12 watts. Suitable for controlling constant voltage LED modules (CV) with operating voltages from 12 V to 48 V.
Operating mode DT8: Control of brightness and color temperature via a DALI address (Device Type 8, Color Type TC).
Balance&Dim operating mode: Control via 2 DALI addresses, one for adjusting the brightness and one for adjusting the channel distribution (e.g. color temperature).
Operating mode Dim2Warm: A DALI address for dimming while simultaneously changing the color temperature.
SwitchDim2: Operation via 2 button inputs allows control of brightness and color temperature without DALI. Dimming range 0.1%-100%. Switchable PWM frequency (122Hz/244Hz/488Hz/976Hz). Supply voltage depending on the type from 12V to 28V DC or 12V to 48V DC (according to the operating voltage of the LED modules). Connection current 8A. The maximum connected current can be distributed to the channels as required. High efficiency. Configuration via PC software DALI cockpit and DALI USB interface. Operating modes: The device has several operating modes: DT8 (factory setting): In this operating mode, a DALI address (Device Type 8, Color Type TC) is used to control brightness and color temperature. Alternatively, the device can be operated via two push-button inputs (SwitchDim2): SwD1: Brightness. Short press: On/off. Long press: Dim. SwD2: Color temperature. Balance&Dim: The control takes place via 2 DALI addresses (or SwitchDim2), whereby one address is used for dimming and the other for channel distribution (i.e. e.g.: Tunable white or direct/indirect lighting distribution). The Balance&Dim mode allows the adjustment of the color temperature without affecting the brightness and vice versa. Adjustment is carried out with DALI standard commands such as Dim Up/Down and can therefore be carried out with all common controllers and gateways (e.g. KNX). This control option offers an alternative to the DT8-TC mode. Can be operated via DALI or SwitchDim2: DALI address 1, SwD1: Brightness. DALI Address 2, SwD2: Balance. Dim2Warm: The two output channels are controlled via a DALI address or a SWD input. The channel distribution is permanently coupled to the dimming value. The smaller the dimming value, the warmer the light. DALI address 1, SwD1: Dim2Warm (master). Short press: On/off. Long press: Dim.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)