• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 33000012 LED dimmer Suitable for light bulbs: LED bulb Grey

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DALI LED dimmer 16 A for DIN rail tuneable white

  • For independant control of brightness and color temperature
  • For mounting rail DIN-EN 60715 TH35
  • Connection current 16 A

Technical specifications

  • Operating voltage 18 - 48 V DC
Product type

LED dimmer

Operating voltage

48 V

Power rating (max.)

768 W

Suitable for light bulbs

LED bulb

Switching capacity (LED)

768 W

Factory colour

Grey

Dim

(L x W x H) 56 x 56 x 98 mm

Length

56 mm

Width

56 mm

Height

98 mm

Depth

17.5 mm

IP20

Data transfer (Smart Home)

Wired

Series

Eltako

Power supply (LOV)

via bus

Mounting type

DIN rail

DIN rail

Switching current (max.)

16 A

DRA (DIN-rail adapter)

Basic element

Push button

Grey

TRUE

Push-in clamp

Untreated

0.12 W

Thermoplastic

Plastic

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

12-48 V

9.5-22.5 V

FALSE

Matt

IP20

1.5-2.5 mm²

17.5 mm

98 mm

56 mm

FALSE

FALSE

FALSE

FALSE

768-768 W

FALSE

FALSE

FALSE

768 W

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2256237 Eltako 33000012 LED dimmer Suitable for light bulbs: LED bulb Grey

Description

DALI LED dimmer for independant control of brightness and color temperature. For mounting rail DIN EN 60715 TH35. Standby loss of only 0.12 watts. Device with 2 DALI-tunable white LED dimmers. Suitable for controlling constant voltage LED modules for 12V to 48V. 2 DALI addresses (Device Type 8, Color Type TC). Each DT8-TC address allows independant control of brightness and color temperature. Dimming range 1%-100%. PWM frequency 488Hz. Supply voltage from 12V to 48V DC. Connection current of 16A. The maximum connected current can be distributed as required. High efficiency 98% Configuration via PC software DALI cockpit and DALI USB interface. Settings: The device contains 2 tunable white LED dimmers. For each, a DALI address is used for controlling. The addresses support DT8 commands (color-type TC), which allow brightness and color temperature to be controlled independantly of each other.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)