• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 33000014 LED dimmer Suitable for light bulbs: LED bulb Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 195.00
-13 %
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DALI LED DIMMER 16 A RGB

  • With RGB color control
  • For ceiling insert
  • Connection current 8 A
  • For controlling constant voltage LED modules (CV)

Technical specifications

  • Operating voltage 18 - 48 V DC
Product type

LED dimmer

Operating voltage

48 V

Power rating (max.)

768 W

Suitable for light bulbs

LED bulb

Switching capacity (LED)

768 W

Factory colour

Grey

Dim

(L x W x H) 22 x 30 x 120 mm

Length

22 mm

Width

30 mm

Height

120 mm

Depth

22 mm

IP20

Data transfer (Smart Home)

Wired

Series

Eltako

Power supply (LOV)

via bus

Mounting type

Recess-mount

Suspended ceiling

Switching current (max.)

16 A

Other

Basic element

Push button

Grey

TRUE

Push-in clamp

Untreated

0.12 W

Thermoplastic

Plastic

Other

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

12-48 V

9.5-22.5 V

FALSE

Matt

IP20

1.5-2.5 mm²

30 mm

120 mm

22 mm

FALSE

FALSE

FALSE

22 mm

FALSE

768-768 W

FALSE

FALSE

FALSE

768 W

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2256239 Eltako 33000014 LED dimmer Suitable for light bulbs: LED bulb Grey

User & Safety Instructions

User & Safety Instructions 2256239 Eltako 33000014 LED dimmer Suitable for light bulbs: LED bulb Grey

Description

DALI LED dimmer with RGB color control for ceiling entry. Standby loss of only 0.12 watts. Suitable for controlling constant voltage LED modules (CV) with operating voltages from 12V to 48V. Operating mode DT8: A DALI address for controlling brightness and color (DALI DT8, type RGBWAF). Color&Dim mode: Control via 2 DALI addresses, one for adjusting the brightness and one for adjusting the color. SwitchDim2: Operation via 2 switching inputs allows control of brightness and color without DALI. Dimming range 0.1%-100%. Switchable PWM frequency (122Hz/244Hz/488Hz/976Hz). Supply voltage 12V to 48V DC (according to the operating voltage of the LED modules). Connection current 16A. The maximum connected current can be distributed to the channels as required. Low standby losses. High efficiency. Configuration via PC software DALI cockpit and DALI USB interface. Operating modes: The device has several operating modes: DT8 (factory setting): In this operating mode, brightness and color are controlled via a DALI address (Device Type 8). Alternatively, the device can be operated via two push-button inputs (SwitchDim2): SwD1: Brightness. Short press: On/off. Long press: Dim. SwD2: Color. Color&Dim: This mode is used to control RGB lights. The control takes place via 2 DALI addresses, whereby the brightness is influenced by one address and the channel division (e.g. color) by the other. The Color & Dim mode enables the adjustment of the color without affecting the brightness and vice versa. Adjustment is carried out with DALI standard commands such as Dim Up/Down and can therefore be carried out with all common controllers and gateways (e.g. KNX). This control option offers an alternative to the DT8-RGBWAF mode. Can be operated via DALI or SwitchDim2: DALI address 1, SwD1: Brightness. DALI address 2, SwD2: Color.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)