• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 33000016 LED dimmer Suitable for light bulbs: LED bulb Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 200.00
-38 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-channel DALI LED dimmer 16 A.

  • For ceiling insert
  • Connection current 16 A
  • For controlling constant voltage LED modules (CV)

Technical specifications

  • Operating voltage 18 - 48 V DC
Product type

LED dimmer

Operating voltage

48 V

Power rating (max.)

768 W

Suitable for light bulbs

LED bulb

Switching capacity (LED)

768 W

Factory colour

Grey

Dim

(L x W x H) 22 x 30 x 120 mm

Length

22 mm

Width

30 mm

Height

120 mm

Channels

1

Depth

22 mm

IP20

Data transfer (Smart Home)

Wired

Series

Eltako

Power supply (LOV)

via bus

Mounting type

Recess-mount

Suspended ceiling

Switching current (max.)

16 A

Other

Basic element

Push button

Grey

TRUE

Push-in clamp

Untreated

0.12 W

Thermoplastic

Plastic

Other

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

12-48 V

9.5-22.5 V

FALSE

Matt

IP20

1.5-2.5 mm²

30 mm

120 mm

22 mm

FALSE

FALSE

FALSE

22 mm

FALSE

768-768 W

FALSE

FALSE

FALSE

768 W

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2256241 Eltako 33000016 LED dimmer Suitable for light bulbs: LED bulb Grey

User & Safety Instructions

User & Safety Instructions 2256241 Eltako 33000016 LED dimmer Suitable for light bulbs: LED bulb Grey

Description

1-channel DALI LED dimmer for ceiling entry. Standby loss of only 0.12 watts. Suitable for controlling constant voltage LED modules (CV) with operating voltages from 12V to 48V.
SW&Dim or SwitchDim2: Operation via 1 or 2 push-button inputs enables the control of brightness without DALI, alternatively corridor function for direct control with a motion detector. Dimming range 0.1%-100%. PWM-frequency switchable (122Hz/244Hz/488Hz/976Hz). Supply voltage 12V to 48V DC. Max. Connection current 16A. High efficiency. Configuration via PC software DALI cockpit and DALI USB interface. Operating modes: The output channel is controlled via a DALI address (Device Type 6). Alternatively, operation can be performed via one (SW&Dim) or two button inputs (SwitchDim2): SwD1,SW&Dim: Brightness. Short press: On/off. Long press: Dim. SwD2: Scene switch (short keystroke). If the SwD1 input is pressed for 2 minutes, the mode 'Corridor function' is changed. This operating mode remains active until the device is disconnected from the supply voltage (after PowerUp: Operation via SwD1/SwD2). Corridor function: Mode with integrated staircase automatic circuit (e.g.: For simple control with the relay contact of one or more motion detectors). When the input is activated, the maximum value is activated. After the input signal has dropped, the brightness remains at this value for the duration of the hold time before it is lowered to the intermediate value. After the hold time for the intermediate value has expired, the basic value of the brightness is returned. When the input is triggered again, the sequence starts from the front. The DALI Cockpit software can be used to configure the 1-channel LED dimmer. Both the ­Gruppenzugehörigkeit and scene values and DALI parameters can be set (the displayed parameters correspond to the factory setting). Delivery status: Before the first address, the device can be controlled via the group addresses G0. This preset group assignment is deleted during addressing, after which any group assignment can be made in the DALI cockpit. By sending a DALI reset command, the values defined in the DALI standard are established.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)