

Universal dimmer
230 V
Transformer (electric)
400 W
LED bulb
400 W
400 W
Blue
Touch button
(L x W x H) 45 x 45 x 18 mm
45 mm
45 mm
18 mm
20 mm
0.0460 kg
Flush mounted (plaster)
Other
Touch control button
Blue
TRUE
Screwed terminal
Other
0.1 W
Thermoplastic
Universal
Plastic
Mounting with screw
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
230-230 V
230-230 V
FALSE
Matt
4-4 mm²
45 mm
45 mm
18 mm
FALSE
TRUE
TRUE
18 mm
FALSE
400-400 W
400-400 VA
400-400 VA
FALSE
FALSE
FALSE
400 W
TRUE
yes
Datasheet 2162238 Eltako 61100802 Universal dimmer Suitable for light bulbs: LED bulb Blue
User & Safety Instructions 2162238 Eltako 61100802 Universal dimmer Suitable for light bulbs: LED bulb Blue