• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 61100830 Surface-mount dimmer, Flush-mount dimmer Suitable for light bulbs: Energy saving bulb, Light bulb, Halog

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

410 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted/Surface-mounted universal dimming switch EUD61NP-230V

  • Retains the adjusted level of brightness with power off
  • With snooze and kid's room feature

Technical specifications

  • Operating temperature -20°C , +50 °C
  • Minimum load 20 W
Product type

Surface-mount dimmer

Operating voltage

230 V

Power rating (min.)

20 W

Power rating (max.)

400 W

Suitable for light bulbs

Energy saving bulb

Light bulb

Halogen lamp

Fluorescent lamp

Switching capacity (energy saving bulbs)

20 - 400 W

Switching capacity (light bulbs)

20 - 400 W

Switching capacity (halogen bulbs)

20 - 400 W

Switching capacity (light tubes)

20 - 400 W

Factory colour

Blue

Dim

(L x W x H) 55 x 45 x 18 mm

Length

55 mm

Width

45 mm

Height

18 mm

Depth

150 mm

Power rating

400 W

Design type

Surface-/flush-mounted

Suitable for

Electric bulbs, power-saving lamps, 230 V halogen lamps, fluorescent lamps

Operating voltage

230 V/50 Hz

Weight

490 g

Flush mounted (plaster)

Other

Touch control button

Blue

TRUE

Screwed terminal

Untreated

0.5 W

Thermoplastic

Universal

Plastic

Mounting with screw

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

230-230 V

230-230 V

FALSE

Matt

4-4 mm²

45 mm

45 mm

18 mm

FALSE

FALSE

FALSE

18

FALSE

400-400 W

400-400 VA

400-400 VA

FALSE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 621067 Eltako 61100830 Surface-mount dimmer, Flush-mount dimmer Suitable for light bulbs: Energy saving bulb, Light bulb, Halog

User & Safety Instructions

User & Safety Instructions 621067 Eltako 61100830 Surface-mount dimmer, Flush-mount dimmer Suitable for light bulbs: Energy saving bulb, Light bulb, Halog

Description

With control inputs for light sensor and light switches Therefore, without an N-connection, mounting directly behind the light, button or switch is possible, even if there is no N-cable available. For protection of lamps, the switching is done in zero point with soft on and soft off. In addition to the minimum brightness, even dimming can be adjusted, whereby at the same time, the duration of the soft-on and soft-off changes. The adjusted values for minimum brightness are softened and ultimately switched off with the snooze function whereas with the children's rooms feature there is a slow brightening up to the set brightness level. Short control commands switch on / off, permanent controls change the brightness up to the maximum value. Suitable for ohmic, inductive and electronic loads.

Hints

Energy-saving lamps ESL with dimmers without an N-connection cannot be switched.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)