• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 61100832 Universal dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal dimmer

Operating voltage

230 V

Power rating (min.)

4 W

Power rating (max.)

200 W

Suitable for light bulbs

LED bulb

Energy saving bulb

Halogen lamp

Light bulb

Switching capacity (LED)

200 W

Switching capacity (energy saving bulbs)

200 W

Switching capacity (light bulbs)

200 W

Factory colour

Blue

Type

Touch button

Dim

(L x W x H) 45 x 45 x 18 mm

Length

45 mm

Width

45 mm

Height

18 mm

Depth

18 mm

Flush mounted (plaster)

Other

Touch control button

Blue

TRUE

Screwed terminal

Untreated

0.5 W

Thermoplastic

Universal

Plastic

Mounting with screw

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

4-400 W

230-230 V

230-230 V

FALSE

Matt

4-4 mm²

45 mm

45 mm

18 mm

FALSE

TRUE

TRUE

18

FALSE

200-200 W

200-200 VA

FALSE

FALSE

FALSE

200 W

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2162240 Eltako 61100832 Universal dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb Blue

Datasheet 2162240 Eltako 61100832 Universal dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb Blue

User & Safety Instructions

User & Safety Instructions 2162240 Eltako 61100832 Universal dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb Blue

Description

Without N-connection, Power MOSFET up to 200W. Standby loss of only 0.5 watts. With control inputs for light sensor and light switches Minimum brightness, operating mode and dimming speed can be set. For panel mounting. 45mm long, 45mm wide, 18mm deep. Universal dimming switch for R and C loads up to 200W, depending on the ventilation conditions. Dimmable ESL and 230V-LED lamps in the operating mode Phase section up to 200W or in the operating mode Phase section up to 40W, depending on the ventilation conditions. For dimmable 230V LED lamps, which glow slightly even when the device is switched off, a base load element BLE must be connected in parallel to the lamp. L-loads (inductive loads, e.g. wound transformers) must not be connected. Switching in zero crossing with soft-on and soft-off for lamp protection. Control voltage, supply voltage and switching voltage 230V. Minimum load 4W Short control commands switch on / off, permanent controls change the brightness up to the maximum value. An interruption of the control changes the dimming direction. The set brightness level remains stored when the device is switched off (memory). Memory can be switched off by turning the upper rotary switch three times to the right stop (max.). ESL can then also be switched. Switch on memory again (factory setting) by turning it three times to the left stop (min). In the event of a power failure, the switching position and the brightness level are saved and, if necessary, switched on when the supply voltage returns. Automatic electronic overload protection and over-temperature switch-off. With the upper % rotary switch, you can set the minimum brightness (fully dimmed). With the lower dim speed rotary switch, you can select between the operating mode phase section (P-OFF) or phase section (P-ON), set the dimming speed and at the same time change the duration of soft-on and soft-off. If light switches cannot be replaced by light switches, there is a separate control input for light switches: If the closed switch is opened again briefly, then it is dimmed until it is opened again briefly. The dimming direction is changed automatically at the two vertices. In addition, the direction can be changed by briefly opening the switch twice. With children's room switch (only for activation with button): When switched on with longer button activation, the light is switched on at the lowest brightness after approx. 1 second and, as long as it is still being scanned, slowly dimmed up without changing the last brightness level saved. With snooze function (only for activation with button): By a double pulse, the lighting is dimmed from the current dimming position up to the minimum brightness and switched off. The max. dimming time of 60 minutes depends on the current dimming position and the set minimum brightness and can therefore be shortened accordingly. By means of short buttons, you can switch off at any time during the dimming process. A long button during the dimming process dims up and ends the snooze function. Without N-connection, therefore suitable for mounting directly behind the light sensor or light switch, even if no N-line is available.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)