• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako R12-100-12V Relay Nominal voltage: 12 V Switching current (max.): 8 A 1 maker Piece 1 pc(s)

Packaging type
Piece
Product type
Relay
Contact type
1 maker
Nominal voltage
12 V
Switching current (max.)
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eltako R 12-100-12 V-switching relay 1 NO 12 V AC

  • Number of built-in device
  • Rail mounting DIN EN 60715 TH35
  • With manual actuation

Technical specifications

Packaging type

Piece

Product type

Relay

Type

R12-100-12V

Factory colour

Multicolour

Min. pick-up voltage

12 V AC

Max. pick-up voltage

12 V AC

Contact type

1 maker

Contact material

AgSnO2

Nominal voltage

12 V

Switching current (max.)

8 A

Coil voltage rating

1.9 W

IP20

IP50

Max. temperature

50 °C

Min. temperature

-5 °C

Length

55 mm

Width

18 mm

Height

55 mm

Dim

(L x W x H) 55 x 18 x 55 mm

Content

1 pc(s)

Weight

1000 g

RoHS-compliant

Yes

Depth

150 mm

DIN rail

Other

55 mm

16 A

1

12-12 V

AC

50-50 Hz

AC

230-230 V

10 A

2300 W

2300 VA

2300 VA

500 VA

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1910793 Eltako R12-100-12V Relay Nominal voltage: 12 V Switching current (max.): 8 A 1 maker Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1910793 Eltako R12-100-12V Relay Nominal voltage: 12 V Switching current (max.): 8 A 1 maker Piece 1 pc(s)

Description

This is a modular installation devices for installation on a mounting rail DIN EN 60715 TH35. In addition, this is a manual operation and a switching position display, where 1 division unit 18 mm wide and 55 mm deep. The duty cycle is 100% and the control power requirement 1,9W. The following contacts are set on the device available: 1 normally open contact, 2 normally open contact, 1 NO contact and 1 NC contact, 2 normally closed contact (closed-circuit relay, only 230V). Where the contact spacing 3 mm and the test voltage of contact to contact 2000 V and of control connection to contact 4000 V is.

This text is machine translated.

Features

  • With switching position display
  • 1 division unit = 18 mm wide, 55 mm deep
  • Duty cycle 100%
  • Control power requirement 1,9W
  • Contact 1 NO, 2 NO, 1 NO contact and 1 NC contact, 2 normally closed contact (closed-circuit relay, only 230V)
  • Contact distance: 3mm.
  • Test voltage contact/contact 2000 V and test voltage control connections/contact 4000 V
  • It can also the connection compatible electronic switching relay HE12DX-UC, HE 12-200-UC and he12-110-UC can be used
  • The universal control voltage UC covers the voltage range 8-253 V AC 50-60 Hz and 10-230 V DC.

More interesting products

(*All information is plus legal VAT)