• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMERIO TO-128676.3 Toaster BPA-free, with home baking attachment Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMERIO toaster TO-128676.3

  • 2 slot Toaster
  • 6 tanning stages
  • Bread roll attachment

Technical specifications

Kitchen appliances features

BPA-free

with home baking attachment

Product type

Toaster

Factory colour

Black

700 W

Weight

0.000

Width

250 mm

Height

160 mm

Length

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341410 EMERIO TO-128676.3 Toaster BPA-free, with home baking attachment Black

Description

EMERIO toaster TO-128676.3 - two-plate toaster with 6 adjustable browning settings.

This text is machine translated.

Features

  • Manifold drawer
  • Cancel function.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)