• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko CHANNEL8-N Bang-bang Temperature controller Pt100 -50 up to +400 °C 5 A relay

1/8
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
+400 °C
Outputs (thermostats)
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Themostats

  • 8-channel Pt100 sensor inputs

Technical specifications

Product type

Temperature controller

Type

CHANNEL8-N

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

-50 up to +400 °C

Max. temperature reading

+400 °C

Min. temperature reading

-50 °C

Outputs (thermostats)

5 A relay

No. of relay outputs

8

Sensor type

Pt100

Manufacturer part #

CHANNEL8-N.1.R.24U

Mounting type

Recess-mount

Interfaces

USB

Sensor type

Pt100

Weight

400 g

Documents & Downloads

Datasheet

Datasheet 2589146 Emko CHANNEL8-N Bang-bang Temperature controller Pt100 -50 up to +400 °C 5 A relay

User & Safety Instructions

User & Safety Instructions 2589146 Emko CHANNEL8-N Bang-bang Temperature controller Pt100 -50 up to +400 °C 5 A relay

Description

Emko Channel 8-N is a 2-point temperature controller with adjustable temperature values and 8 relay outputs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)