
Highlights & Details
2-point multi-channel temperature controller for Pt100 resistance thermometer
- 8-channel Pt100 sensor inputs
Technical specifications
- Product type
Temperature controller
- Type
CHANNEL8-N
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
-50 up to +400 °C
- Max. temperature reading
+400 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
8
- Dim
(L x W x H) 96 x 96 x 96 mm
- Factory colour
Black
- Height
96 mm
- Length
96 mm
- Width
96 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
- Manufacturer part #
CHANNEL8-N.1.R.200
- Mounting type
Recess-mount
- Interfaces
USB
- Sensor type
Pt100
- Weight
400 g
Documents & Downloads
Datasheet
Datasheet 2589144 Emko CHANNEL8-N Bang-bang Temperature controller Pt100 -50 up to +400 °C 5 A relay (L x W x H) 96 x 96 x 96 mm
User & Safety Instructions
User & Safety Instructions 2589144 Emko CHANNEL8-N Bang-bang Temperature controller Pt100 -50 up to +400 °C 5 A relay (L x W x H) 96 x 96 x 96 mm
Description
This text is machine translated.





































