
Emko ESD-9950-N.2.20.0.1/02.00/0.0.0.0 Temperature controller Pt100, S, R, K, J 0 up to 50 °C 7 A relay (L x W x H) 110
Highlights & Details
EMKO ESD-9950-N. 2.20. 0.1/02. 00/0.0.0.0 temperature controller with a dial 24VAC/DC universal sensor input
- Rotary knob for temperature and menu settings; universal sensor input for thermocouples and resistance thermometers
- Tax Direction 2-point, P, PI, PD and PID
- Hysteresis
- Setpoint offset
- Password protection
Technical specifications
- 4-digit LED display
- Digit height: 16mm
- Accuracy ± 0.25%
- Switching Outputs: 1 x relay output 7 A/250 VAC and 1x SSR control output 10 mA/17 VDC
- Operating temperature 0 °C to +50 °C
- Control panel cut-out: 92 x 92 mm.
- Product type
Temperature controller
- Type
ESD-9950-N.2.20.0.1/02.00/0.0.0.0
- Operating voltage
24 V AC
24 V DC
- Reading range
0 up to 50 °C
- Max. temperature reading
50 °C
- Min. temperature reading
0 °C
- Outputs (thermostats)
7 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 110 x 96 x 96 mm
- Height
96 mm
- Length
110 mm
- Width
96 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
S
R
K
J
- Manufacturer part #
ESD-9950-N.2.20.0.1/02.00/0.0.0.0
- Mounting type
Panel-fit
- Weight
350
Documents & Downloads
Datasheet
Datasheet 1890134 Emko ESD-9950-N.2.20.0.1/02.00/0.0.0.0 Temperature controller Pt100, S, R, K, J 0 up to 50 °C 7 A relay (L x W x H) 110
User & Safety Instructions
User & Safety Instructions 1890134 Emko ESD-9950-N.2.20.0.1/02.00/0.0.0.0 Temperature controller Pt100, S, R, K, J 0 up to 50 °C 7 A relay (L x W x H) 110
Description
This text is machine translated.
Features
- 1 x relay output 7 A/250 VAC; 1 x SSR control output 10 mA/17VDC.





























